Renesas Electronics 4RCD0124KC0ATG Clock Driver, 253-Pin 32 FCCSP
- RS 제품 번호:
- 217-3642
- 제조사 부품 번호:
- 4RCD0124KC0ATG
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 217-3642
- 제조사 부품 번호:
- 4RCD0124KC0ATG
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Product Type | Clock Driver | |
| Mount Type | Surface | |
| Package Type | FCCSP | |
| Pin Count | 253 | |
| Minimum Supply Voltage | 1.2V | |
| Maximum Supply Voltage | 1.2V | |
| Width | 8 mm | |
| Series | 4RCD0124 | |
| Height | 1.4mm | |
| Standards/Approvals | RoHS | |
| Length | 13.5mm | |
| Automotive Standard | No | |
| Maximum Output Frequency | 1MHz | |
| Number of Outputs | 32 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Product Type Clock Driver | ||
Mount Type Surface | ||
Package Type FCCSP | ||
Pin Count 253 | ||
Minimum Supply Voltage 1.2V | ||
Maximum Supply Voltage 1.2V | ||
Width 8 mm | ||
Series 4RCD0124 | ||
Height 1.4mm | ||
Standards/Approvals RoHS | ||
Length 13.5mm | ||
Automotive Standard No | ||
Maximum Output Frequency 1MHz | ||
Number of Outputs 32 | ||
The Renesas Electronics DDR4 Register clock driver is for Enterprise Class Server RDIMMs, LRDIMMs and UDIMMs operating with a 1.2V Vdd supply. It features a 32-bit 1:2 register command, address buffer with parity designed for 1.2V VDD operation. It has 253 lead count and has FCCSP package type.
JEDEC compliant RCD
Supports CKE Power Down operation modes
Support Quad chip select operation
Encoded QuadCS mode
관련된 링크들
- Renesas Electronics 4RCD0124KC0ATG Clock Driver, 253-Pin 32 FCCSP
- Renesas Electronics 553SCMGI Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 553MILF Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 551MLFT Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 551MILFT Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 551MILF Clock Buffer, 8-Pin 4 SOIC
- Renesas Electronics 85104AGILF Clock Buffer, 20-Pin 4 TSSOP
- Renesas Electronics 524MILF Clock Buffer, 8-Pin 4 SOIC