Renesas Electronics 5PB1216NDGK Clock Buffer 20-Pin VFQFPN
- RS 제품 번호:
- 262-8967
- 제조사 부품 번호:
- 5PB1216NDGK
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 262-8967
- 제조사 부품 번호:
- 5PB1216NDGK
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 200MHz | |
| Maximum Propagation Delay Time | 2.7ns | |
| Package Type | VFQFPN | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Series | 5PB12xx | |
| Length | 3mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 200MHz | ||
Maximum Propagation Delay Time 2.7ns | ||
Package Type VFQFPN | ||
Pin Count 20 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Series 5PB12xx | ||
Length 3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Renesas Electronics Mix signal is a high-performance TCXO / LVCMOS clock fan-out buffer with individual OE pin for each output. The CLKIN pin can accept either a square wave or clipped sine wave as input. The mix signal has industry-leading low jitter and extremely low current consumption, making it ideal for smart mobile devices.
Extremely low operating and standby current consumption
Low RMS additive phase jitter
2.5 V to 3.3 V power supply voltage
Six outputs with individual output enable pin
OE_OSC control pin to enable/disable reference TCXO / XO
Small 20-pin VFQFPN package
Extended temperature range -40°C to +105°C
관련된 링크들
- Renesas Electronics 5PB1216NDGK Clock Buffer 20-Pin VFQFPN
- Renesas Electronics 5PB1214CMGK Clock Buffer 16-Pin VFQFPN
- Renesas Electronics 5PB1204CMGK Clock Buffer 16-Pin VFQFPN
- Renesas Electronics 5P83908NDGK Clock Buffer 20-Pin QFN-20
- Renesas Electronics 5PB1108CMGI Clock Buffer, 16-Pin 8 VFQFPN
- Renesas Electronics 5PB1108PGGI Clock Buffer, 16-Pin 8 VFQFPN
- Renesas Electronics 5PB1106CMGI Clock Buffer, 16-Pin 4 VFQFPN
- Renesas Electronics Clock Buffer 16-Pin VFQFPN