Microchip DSA557-0344FL1VAO Clock Buffer 16-Pin VQFN
- RS 제품 번호:
- 631-231
- 제조사 부품 번호:
- DSA557-0344FL1VAO
- 제조업체:
- Microchip
Subtotal (1 Box of 220 units)*
₩1,972,520.00
일시적 품절
- 2027년 6월 10일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* |
|---|---|---|
| 220 + | ₩8,966.00 | ₩1,972,432.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 631-231
- 제조사 부품 번호:
- DSA557-0344FL1VAO
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Product Type | Clock Buffer | |
| Maximum Input Frequency | 160MHz | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 2.25V | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | MIL-STD-883, RoHS | |
| Length | 2.5mm | |
| Series | DSA557 | |
| Height | 900μm | |
| Automotive Standard | AEC-Q100 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Product Type Clock Buffer | ||
Maximum Input Frequency 160MHz | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 16 | ||
Minimum Supply Voltage 2.25V | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals MIL-STD-883, RoHS | ||
Length 2.5mm | ||
Series DSA557 | ||
Height 900μm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Automotive grade crystal-less, 2-output PCI express clock generator meeting Gen1, Gen2, Gen3 and Gen4 specifications. The clock generator uses proven silicon MEMS technology to provide 100MHz differential output clocks with excellent jitter and stability over a wide range of supply voltages. By eliminating the external quartz crystal, Its significantly enhances reliability and accelerates product development, while meeting stringent clock performance criteria for a variety of automotive applications.
Automotive AEC Q100 Qualified
Excellent shock and vibration immunity
Lead free and RoHS compliant
MEMS based clock generator eliminates the need for external 25MHz crystal
관련된 링크들
- Microchip 100 MHz Clock Generator, 14-Pin VQFN 50 ppm DSA557-0344FI1VAO
- Microchip 100 MHz Clock Generator, 14-Pin VQFN 50 ppm DSA557-0344FL1TVAO
- Microchip 100 MHz Clock Generator, 14-Pin VQFN 50 ppm DSA557-0344FI1TVAO
- Microchip DSC557-0344FL1T, Buffer Multiple Output MEMS PCIe Gen, 14-Pin VQFN Surface
- Microchip Clock Buffer 48-Pin VQFN
- Microchip SYA75612TWLVAO Clock Buffer 16-Pin VQFN
- Microchip SYA75608TWLVAO Clock Buffer 48-Pin VQFN
- Microchip SYA75603BTWLVAO Clock Buffer 14-Pin VQFN