Rapesco A4 Black Plastic Clipboard

Subtotal (1 unit)*

₩41,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
  • 추가로 2026년 11월 23일 부터 32 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩41,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
249-4859
제조사 부품 번호:
1641
제조업체:
Rapesco
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rapesco

Product Type

Clipboard

Material

Plastic

Colour

Black

Compatible Paper Size

A4

Height

320mm

Width

236mm

Standards/Approvals

ISO:22196:2011

제외

COO (Country of Origin):
CN
The Rapesco New Germ-Savvy A4 fold over clipboard Portable, practical and with an antibacterial protection, these new polypropylene (PP) clipboards with low profile clips complement our existing range of clipboards, but this fold over clipboard features o

Germ-Savvy antibacterial treatment included on polypropylene material

Durable and portable fold over clipboard with low profile clip and 12mm spine

Made from rigid and strong 1200 micron polypropylene material

Matt brushed textured outer cover with rounded corners on the edges for added safety

Practical fold over cover protects your work and helps keep it secure

Smooth inner cover provides a perfect writing surface

Sturdy black coated 95mm wide metal clip with plastic protected corners for a more secure grip

Easy maintenance - PP cover can be wiped clean but the antibacterial protection is built into the material so will not wash off

Easily holds paper up to A4 in size

A4, W - 236 mm x H - 320 mm x D – 12 mm

관련된 링크들