Rittal A4 Grey Sheet Steel Clipboard

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩153,820.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩153,820.00
5 - 9₩147,660.00
10 +₩141,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
223-9844
제조사 부품 번호:
6013000
제조업체:
Rittal
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rittal

Product Type

Clipboard

Material

Sheet Steel

Colour

Grey

Compatible Paper Size

A4

Height

315mm

Standards/Approvals

No

Width

225mm

COO (Country of Origin):
DE

Rittal Clipboard, For Paper size A4, Sheet Steel - 6013000


This clipboard is designed to secure A4 operating instructions or plans at eye level. It features a robust sheet steel construction with a grey finish and measures 225mm in width and 315mm in height. This durable clipboard is suitable for various industrial applications, ensuring critical information is easily accessible.

Features & Benefits


• Secures A4 size documents for improved visibility

• Preparations for right-hand mounting enhance flexibility

• Aluminium clip part provides a strong grip

• Sheet steel construction ensures durability

• Light grey colour complements professional settings

• Requires a straight tube of 200mm length for installation

Applications


• Displaying operating instructions in manufacturing

• Plans in electrical installation projects

• Mechanical assembly environments

• Automation control settings

Is it suitable for outdoor use?


It is designed for indoor applications; outdoor use is not recommended.

What is the recommended tube size for mounting?


A straight tube length of at least 200 mm with Ø 20 mm or Ø 25 mm is required.

관련된 링크들