RS PRO 9 Piece Stainless Steel U Bolt Clip Hose Clip Kit

대량 구매 할인 받기

5개 더 담고 ₩28,400.00 할인 받기

View bulk pricing options

Subtotal (1 kit)*

₩32,060.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 20일 부터 88 개 단위 배송
  • 추가로 2026년 12월 11일 부터 250 개 단위 배송
  • 추가로 2027년 1월 29일 부터 50 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Kit(s)
Per Kit
절감
1 - 4₩32,060.00-
5 +₩26,380.00₩28,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
219-3691
Distrelec 제품 번호:
304-18-662
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Sub Type

U Bolt Clip

Product Type

Hose Clip Kit

Number of Pieces

9

Material

Stainless Steel

Standards/Approvals

No

COO (Country of Origin):
TH

RS PRO Stainless Steel Multiband Hose Clip Kit


Introducing the RS Pro Multiband Hose Clip Kit that comes with one 3 m reel of raised edge banding and one set of 8 housing couplers. Manufactured from 430-grade stainless steel it has fantastic corrosion resistance making it ideal to use even in chemical applications. Designed to be used with any sized hose pipe above 2 inches in diameter, it can be easily cut to the desired length. Designed by RS PRO to be suitable for low pressure and large diameter applications such as industrial ducting for ventilation or heating.

Features and Benefits


  • Made from high quality 430 stainless steel giving it corrosion resistance

  • This hose kit comes with a 3 metre long (14.65 mm width) band which can be cut to size

  • This hose kit also comes with 8 connector clamps

  • Once the band is inserted into the clamp fitting it can be easily tightened with just a screwdriver for a secure fit

  • It can be used on any sized hose above two inches in diameter

  • Applications


    Multiband Hose Clip Kits are essential accessories for many work environments. Available in various sizes these kits help to secure your hosepipes safely and efficiently. They can be used in industrial and domestic applications such as:

    Ducting for venting and heating

    Agriculture and irrigation

    Garden hose, sprinklers and standard domestic hose reel watering systems

    관련된 링크들