대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Box of 10 units)*
₩15,385.50
재고있음
- 94 개 단위 배송 준비 완료
- 추가로 2026년 6월 24일 부터 70 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 - 4 | ₩15,385.50 | ₩1,538.55 |
| 5 + | ₩12,655.50 | ₩1,265.55 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 222-4472
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Clearance Gauge | |
| Maximum Measurement | 0.5 mm | |
| Minimum Measurement | 0.18 mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Clearance Gauge | ||
Maximum Measurement 0.5 mm | ||
Minimum Measurement 0.18 mm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- GB
RS PRO Clearance Gauge, 0.175 mm min, 0.5 mm max
Need to measure the clearance between fitted surfaces such as mains bearings, pipe flanges or housings? This plastic gauge from RS PRO is simple and effective to use. It's particularly useful in situations where a feeler gauge cannot be inserted.
The surfaces you want to measure between need to be separated and the gauge inserted. When the surfaces are returned to their usual position, they'll compress the plastic gauge, spreading it out over the surface. Once the gauge is removed, you can get your reading by measuring its width against the supplied calibration card. It can be used to measure clearances of between 0.175 mm and 0.5 mm.
The gauge is non-corrosive and soluble in oil, so any bits that get left behind won't harm your equipment. Gauges of this kind can be used to check for lobing and ovality in shafts. They're also commonly used to calibrate injection-moulding tools.
Features and Benefits
• Maximum measurement of 0.5 mm
• Minimum measurement of 0.175 mm
관련된 링크들
- RS PRO Clearance Gauge, 0.03 mm min, 0.18 mm max
- RS PRO Clearance Gauge, 0.1 mm min, 0.25 mm max
- Clearance Gauges
- RS PRO Metric DTI Gauge, 0.2 mm Max. Measurement, 0.002 mm Resolution, ±0.02 mm Accuracy
- RS PRO Metric DTI Gauge, 0.8 mm Max. Measurement, 0.01 mm Resolution, ±0.02 mm Accuracy
- RS PRO Imperial & Metric DTI Gauge, 0.8 mm Max. Measurement, 0.01 mm Resolution, ±0.008 mm Accuracy
- RS PRO Imperial & Metric DTI Gauge, 0.76 mm Max. Measurement, 0.01 mm Resolution, ±0.0005 mm Accuracy
- RS PRO Metric DTI Gauge, ±0.4 mm Max. Measurement, 0.01 mm Resolution, 0.01 mm FSD Accuracy