대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩93,360.00
재고있음
- 28 개 단위 배송 준비 완료
- 추가로 2026년 12월 22일 부터 11 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩93,360.00 |
| 5 + | ₩76,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 771-9357
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Clamp | |
| Sub Type | G Clamp | |
| Jaw Opening | 150mm | |
| Jaw Depth | 95mm | |
| Finish | Blue | |
| Material | Forged Steel | |
| Height Under Arm | 150mm | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Clamp | ||
Sub Type G Clamp | ||
Jaw Opening 150mm | ||
Jaw Depth 95mm | ||
Finish Blue | ||
Material Forged Steel | ||
Height Under Arm 150mm | ||
Standards/Approvals No | ||
Series RS PRO | ||
제외
- COO (Country of Origin):
- TR
RS PRO G Clamp – 200 mm x 78 mm
The RS PRO G clamp is a versatile tool used in a variety of applications. In woodworking, it's ideal for firmly holding pieces of lumber together during gluing or assembly processes. Similarly, in metalworking and welding tasks, this clamp effectively secures metal pieces in place as work is carried out on them. Moreover, its functionality extends to various other scenarios where temporary or semi-permanent clamping is necessary. Characterised by its distinctive "G" shape, this clamp can easily grasp objects while the screw mechanism offers precise adjustment of the space between the two arms of the clamp. This feature enhances its adaptability across a variety of projects and materials.
Features and Benefits
Clamps are widely used by:
관련된 링크들
- Bahco 150 mm x 95 mm Qcb Clamp Clamp
- Irwin 150 mm x 95 mm Quick Clamp Clamp
- RS PRO 95 ° x 23 mm Vertical Toggle Clamp Clamp
- Facom 150 mm x 98 mm G Clamp Clamp
- RS PRO 150 mm x 80 mm F Clamp Clamp
- Record 150 mm x 80 mm G Clamp Clamp
- RS PRO 150 ° x 32 mm Vertical Toggle Clamp Clamp
- Facom 400 mm x 150 mm G Clamp Clamp