사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 713-3772
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Clamp | |
| Sub Type | Clamp Set | |
| Jaw Opening | 200mm | |
| Finish | Black Oxide | |
| Material | Steel | |
| Series | RS PRO | |
| Standards/Approvals | EN 6130 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Clamp | ||
Sub Type Clamp Set | ||
Jaw Opening 200mm | ||
Finish Black Oxide | ||
Material Steel | ||
Series RS PRO | ||
Standards/Approvals EN 6130 | ||
제외
- COO (Country of Origin):
- CN
RS PRO 58-piece ½ in Clamp Set
From RS PRO this ½ inch steel clamp set is an essential piece of equipment. It consists of 58 pieces that can be used for a variety of clamping tasks which fit a variety of machines, including most milling and boring machines. These clamping kits are ideal to use when you are faced with odd shaped items such as castings.
All parts of the clamp set are black oxide finished and come supplied in a steel rack, ideal for either mounting on a machine or a wall or left free standing.
This clamp set comprises of flange nuts, coupling nuts, clamping studs, T Slot nuts and Step blocks (2 pieces).
58 Piece Steel Clamp Set Includes:
24 Studs: 4 of each length 3, 4, 5, 6, 7 and 8 " long
6 x T nuts
6 x Flanged nuts
4 x Coupling nuts
6 x step clamps
12-piece (6 pairs) Step blocks
Features and Benefits
• Complete answer to all your clamping needs
• Perfect for clamping odd shaped items such as castings
• 58-piece clamp set
• Saves time setting up
• Covers a wide range application
• Suitable for a range of different machines
• Supplied with a storage rack
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Clamping Set
This RS Pro clamp set offers more options for when you are faced with odd shaped items. All parts are Black oxide finished and accommodated in a wall mountable steel rack.
Features and Benefits
Complete answer to clamping;58 piece clamping kit;Saves time setting up;Covers a wide range application
관련된 링크들
- RS PRO Clamp Set
- RS PRO 200 mm x 78 mm G Clamp Clamp
- RS PRO 200 mm x 80 mm F Clamp Clamp
- Bessey 300 mm x 80 mm Quick Clamp Clamp Set
- Bessey 110 mm x 40 mm Quick Clamp Clamp Set
- Bessey Horizontal Fixture Clamp to Fit 16mm Tables Clamp Set
- Rittal Clamp Unit Clamp Set
- Bessey 54 mm x 42 mm Pipe Clamp Set Clamp