RS PRO 100 ° x 65.7 mm Vertical Toggle Clamp Clamp

Subtotal (1 unit)*

₩17,760.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
  • 추가로 2026년 12월 03일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩17,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
240-8150
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Clamp

Sub Type

Vertical Toggle Clamp

Jaw Opening

100°

Jaw Depth

65.7mm

Holding Force

227kg

Finish

Zinc Plated

Standards/Approvals

No

Series

RS PRO

Height

176mm

COO (Country of Origin):
TW

RS PRO 100° x 65.7mm Toggle Clamp


These RS PRO vertical over centre toggle clamps have been designed with the highest quality and versatility in mind. The clamps feature a vinyl grip making them suitable for all work holding applications and is zinc plated, offering great corrosion resistance properties. This range of toggle clamps offers minimum operating effort and gives maximum clamping force to help you out in any job. Supplied with the clamping spindles and accessories.

Features and Benefits


  • Large and quick Jaw Opening of 100°

  • Zinc Plated For Corrosion Resistance

  • Clamping Depth of 65.7mm

  • Holding force of 168kg

  • Side mounting for easy access to work piece

    Where can you use these toggle clamps?


    These push pull toggle clamps can be used in a wide range of applications such as metalworking industry when drilling, welding, bending, grinding, testing and fitting. It is also suitable to use this in wood and plastic industry for glueing, cutting and milling jigs.

    What is the clamping force?


    Clamping force is the force which you apply when closing the clamp and it is measured between the arms and the component.

    What is the handling force?


    Handling force is the force the closed arms transfers to the workpiece, without risk of deformation under machine force.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들