Stanley Tools 150 mm x 60 mm Quick Clamp Clamp
- RS 제품 번호:
- 146-6793
- 제조사 부품 번호:
- FMHT0-83232
- 제조업체:
- Stanley Tools
Subtotal (1 unit)*
₩33,080.00
재고있음
- 추가로 2026년 11월 16일 부터 24 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩33,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 146-6793
- 제조사 부품 번호:
- FMHT0-83232
- 제조업체:
- Stanley Tools
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Stanley Tools | |
| Sub Type | Quick Clamp | |
| Product Type | Clamp | |
| Jaw Opening | 150mm | |
| Jaw Depth | 60mm | |
| Finish | Black | |
| Height Under Arm | 150mm | |
| Material | Steel, Resin | |
| Standards/Approvals | No | |
| Length | 325mm | |
| Series | FMHT0 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Stanley Tools | ||
Sub Type Quick Clamp | ||
Product Type Clamp | ||
Jaw Opening 150mm | ||
Jaw Depth 60mm | ||
Finish Black | ||
Height Under Arm 150mm | ||
Material Steel, Resin | ||
Standards/Approvals No | ||
Length 325mm | ||
Series FMHT0 | ||
제외
- COO (Country of Origin):
- MX
Stanley FatMax M Trigger Clamp - 150mm
This trigger clamp from Stanley is ideal when you are busy and need another pair of hands. A great addition to any toolbox for both clamping and spreading. It has a resin body, that provides minimal distortion and movement. Also comes with a die cast ergonomic release trigger, for quick release and excellent grip.
Features and Benefits
Quickly converts from a clamp to a spreader without the use of tools
Reinforced nylon and steel construction provides strength and durability
Removable jaw pad protect surfaces from marring and damage
Dual pivot trigger offers fast closing and high clamping force
Light and ergonomic design
Colour: black/grey
Tension: 45kg
Suitable for
House
Workshop
관련된 링크들
- Stanley Tools 150 mm x 78 mm Quick Clamp Clamp
- Stanley Tools 300 mm x 60 mm Quick Clamp Clamp
- Stanley Tools 600 mm x 78 mm Quick Clamp Clamp
- Stanley Tools 300 mm x 78 mm Quick Clamp Clamp
- Stanley Tools 110 mm x 38 mm Quick Clamp Clamp
- Stanley Tools 900 mm x 78 mm Quick Clamp Clamp
- Stanley 150 mm x 92 mm Quick Clamp Clamp
- Stanley 300 mm x 92 mm Quick Clamp Clamp