Subtotal (1 unit)*
₩55,080.00
재고있음
- 33 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩55,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 125-3838
- 제조사 부품 번호:
- KLI25
- 제조업체:
- Bessey
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bessey | |
| Product Type | Clamp | |
| Sub Type | Lever Clamp | |
| Jaw Opening | 250mm | |
| Jaw Depth | 80mm | |
| Finish | Chrome | |
| Clamping Force | 1.2kN | |
| Material | Magnesium | |
| Height Under Arm | 20mm | |
| Length | 250mm | |
| Series | KLI | |
| Width | 80mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bessey | ||
Product Type Clamp | ||
Sub Type Lever Clamp | ||
Jaw Opening 250mm | ||
Jaw Depth 80mm | ||
Finish Chrome | ||
Clamping Force 1.2kN | ||
Material Magnesium | ||
Height Under Arm 20mm | ||
Length 250mm | ||
Series KLI | ||
Width 80mm | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- DE
Bessey KliKlamp KLI Series
Bessey KliKlamp is a lightweight, stable magnesium, fibreglass reinforced plastics and quality steel. This optimum mixture is characteristic of the innovative high-tech KliKlamp lever clamp. Ideal for assembly work or where several clamps are being used at once. The pressure is also built up easily and effectively. The VIBRAFIX ratchet mechanism lets you achieve a huge clamping force quickly with just 2 fingers. Allowing you to clamp quickly, easily and softly.
Features and Benefits
Clamping force up to 1200 N
Weight starts from 260 g
Versatile
Sturdy fixed and sliding arms made from lightweight magnesium
Stepped, vibration-resistant VIBRAFIX ratchet mechanism
The surface-coated fixed and sliding arms, made from sturdy magnesium, are light and strong
The multi-stage VIBRAFIX ratchet mechanism is easy to operate, vibration-resistant, particularly easy-to-control, and can be released quickly
The fixed arm with the crossed v-grooves holds round, pointed or angular components firmly in place
The ergonomically shaped clamping arm made from fibreglass-reinforced polyamide is break proof and fits snugly in the hand
관련된 링크들
- Bessey 400 mm x 80 mm Lever Clamp Clamp
- Bessey 120 mm x 80 mm Lever Clamp Clamp
- Bessey 300 mm x 80 mm Lever Clamp Clamp
- Bessey 160 mm x 80 mm Lever Clamp Clamp
- Bessey 200 mm x 80 mm Lever Clamp Clamp
- Bessey 150 mm x 80 mm Table Clamp Lever Handle Clamp
- Bessey 250 mm x 120 mm Lever Clamp Clamp
- Bessey 800 mm x 120 mm Lever Clamp Clamp