Subtotal (1 unit)*
₩137,720.00
재고있음
- 17 개 단위 배송 준비 완료
- 추가로 2026년 11월 17일 부터 16 개 단위 배송
- 추가로 2026년 12월 01일 부터 16 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩137,720.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 125-3811
- 제조사 부품 번호:
- GH20
- 제조업체:
- Bessey
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bessey | |
| Product Type | Clamp | |
| Sub Type | Lever Clamp | |
| Jaw Opening | 200mm | |
| Jaw Depth | 100mm | |
| Finish | Chrome | |
| Clamping Force | 8.5kN | |
| Material | Stainless Steel | |
| Height Under Arm | 22mm | |
| Length | 200mm | |
| Width | 100mm | |
| Standards/Approvals | No | |
| Series | GH | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bessey | ||
Product Type Clamp | ||
Sub Type Lever Clamp | ||
Jaw Opening 200mm | ||
Jaw Depth 100mm | ||
Finish Chrome | ||
Clamping Force 8.5kN | ||
Material Stainless Steel | ||
Height Under Arm 22mm | ||
Length 200mm | ||
Width 100mm | ||
Standards/Approvals No | ||
Series GH | ||
제외
- COO (Country of Origin):
- DE
Bessey Lever Clamp GH Series
Gedore Lever Clamp GH Series are lightweight and easy to handle. They can clamp 5x faster than conventional clamps. By using the natural force of the lever, a small amount of effort can quickly produce large clamping pressures.
Secure Ratchet Mechanism
The ratchet mechanism ensures rapid, controlled, vibration-free clamping.
Sturdy
The optimised profile shape, with greater reserves of force, enables a more even application of force especially under full utilisation of clamping range. The fixed bracket and pressure plate are produced and tempered from a single piece and are torsion-resistant.
Forged Sliding Arm
The sliding arm is serrated and made from tempered, drop-forged steel. For a long service life.
Ergonomic Clamping and Release Lever
The powder-coated clamping lever has an ergonomic shape. The plastic-coated non-slip release lever provides a secure hold as you release the clamp.
Features and Benefits
Clamping force up to 8500 N
Vibration resistant
Non-slip trigger release
5 x faster than regular clamps
관련된 링크들
- Bessey 200 mm x 100 mm Table Clamp Lever Handle Clamp
- Bessey 200 mm x 80 mm Lever Clamp Clamp
- Bessey 500 mm x 120 mm Lever Clamp Clamp
- Bessey 300 mm x 140 mm Lever Clamp Clamp
- Bessey 160 mm x 80 mm Lever Clamp Clamp
- Bessey 120 mm x 60 mm Lever Clamp Clamp
- Bessey 250 mm x 120 mm Lever Clamp Clamp
- Bessey 400 mm x 120 mm Lever Clamp Clamp