대량 구매 할인 받기
5개 더 담고 17% 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 2 units)*
₩119,680.00
재고있음
- 추가로 2026년 11월 16일 부터 23 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 4 | ₩119,680.00 | ₩59,840.00 | - |
| 5 + | ₩98,500.00 | ₩49,250.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 144-3617
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Clamp Lever | |
| Lever Type | Clamping Lever | |
| Thread Gender | Male | |
| Thread Size | M10 | |
| Thread/Insert Length | 63mm | |
| Handle Material | Stainless Steel | |
| Insert Material | Stainless Steel | |
| Length | 78mm | |
| Colour | Silver | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Clamp Lever | ||
Lever Type Clamping Lever | ||
Thread Gender Male | ||
Thread Size M10 | ||
Thread/Insert Length 63mm | ||
Handle Material Stainless Steel | ||
Insert Material Stainless Steel | ||
Length 78mm | ||
Colour Silver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Stainless Steel Clamping Lever, M10 x 63 mm
Crafted from durable 304-grade stainless steel, this RS PRO clamp lever combines strength with excellent corrosion resistance. Its ratchet handle features an ergonomic design, making it easy to operate in hard-to-reach or confined spaces.
The lever is equipped with an M10 thread size and a 63 mm thread length. Its internal ratchet system with a serrated drive locks the handle securely in place. By pulling the lever upwards, you disengage the serrated mechanism, allowing the lever to rotate freely. Pushing the lever down re-engages the serrated drive, facilitating easy manual tightening or loosening of screws.
This clamp is particularly valuable for applications requiring frequent machinery swaps or maintenance. It eliminates the need for special tools or wrenches and enables quick release or tightening of screws, thereby minimizing valuable machine downtime.
Features and Benefits
관련된 링크들
- RS PRO Stainless Steel Clamping Lever, M12 x 63 mm
- RS PRO Stainless Steel Clamping Lever, M10 x 20 mm
- RS PRO Stainless Steel Clamping Lever, M10 x 50 mm
- RS PRO Stainless Steel Clamping Lever, M10 x 32 mm
- RS PRO Stainless Steel Clamping Lever, M10 x 78 mm
- RS PRO Stainless Steel Clamping Lever, M10 x 40 mm
- RS PRO Stainless Steel Clamping Lever, M10 x 16 mm
- RS PRO Stainless Steel Clamping Lever, M10 x 14 mm