RS PRO Black Polyamide 66, Zwitterionic Polysaccharides Knurled Clamping Knob, Threaded Stud

대량 구매 할인 받기

50개 더 담고 ₩8,100.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 10 units)*

₩40,680.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 1,810 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
10 - 40₩4,068.00₩40,680.00-
50 - 90₩3,906.00₩39,060.00₩8,100.00
100 - 390₩3,744.00₩37,440.00₩32,400.00
400 - 1990₩3,662.00₩36,620.00₩162,400.00
2000 +₩3,014.00₩30,140.00₩2,108,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
702-7532
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Clamping Knob

Thread Length

10mm

Knob Shape

Knurled

Mount Type

Threaded Stud

Knob Diameter

22 mm

Body Material

Polyamide 66, Zwitterionic Polysaccharides

Insert Material

Steel

Colour

Black

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Duroplast Knurled Male Knobs


Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.

These male knobs are made from a combination of a Duroplast body and a zinc-plated threaded steel stud. Duroplast is a composite thermosetting plastic reinforced with fibers (either cotton or wool), making it a fiber-reinforced plastic similar to fiberglass. It is lightweight yet durable and strong, ideal for use in a wide variety of light/medium-duty applications. The zinc-plated steel of the threaded stud ensures that the threads will endure wear and tear during general use.

Male Knobs:


  • M4 x 20mm (RS 7027526)

  • M5 x 15mm (RS 7027535)

  • M5 x 20mm (RS 7027538)

  • M5 x 10mm (RS 7027532)

  • M5 x 20mm (RS 7027541)

  • M6 x 10 mm (RS 7027544)

  • M6 x 10mm (RS 7027548)

  • M6 x 20 mm (RS 7027557)

  • M8 x 20 mm (RS 7027550)

  • M8 x 30mm (RS 7027554)

  • Features & Benefits


  • Zinc-plated steel threaded stud

  • Duroplast plastic body

  • Knurled edges for improved grip

  • Applications


    As their solid shape without cavities prevents unhealthy residues from depositing, these knobs are used in a variety of applications, including.;
  • Fabrication

  • Audio equipment

  • Visual equipment

  • Maintenance

  • 관련된 링크들