Elesa 69823-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob, M5 x 20, Threaded Stud
- RS 제품 번호:
- 268-7833
- 제조사 부품 번호:
- 69823-C9
- 제조업체:
- Elesa
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩35,300.00
재고있음
- 40 개 단위 배송 준비 완료
- 추가로 2026년 11월 26일 부터 250 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 - 40 | ₩3,530.00 | ₩35,300.00 |
| 50 - 90 | ₩3,354.00 | ₩33,540.00 |
| 100 - 290 | ₩3,178.00 | ₩31,780.00 |
| 300 + | ₩2,968.00 | ₩29,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 268-7833
- 제조사 부품 번호:
- 69823-C9
- 제조업체:
- Elesa
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Elesa | |
| Product Type | Knob | |
| Thread Size | M5 x 20 | |
| Thread Length | 19mm | |
| Knob Shape | Fluted Knob | |
| Mount Type | Threaded Stud | |
| Knob Diameter | 25 mm | |
| Hole Diameter | 5mm | |
| Hole Length | 19mm | |
| Body Material | Polypropylene Based Technopolymer | |
| Insert Material | Zinc Plated Steel | |
| Colour | Black | |
| Standards/Approvals | UNI-947/ ISO4753, RoHS | |
| Application | Manual Tightening | |
| 모두 선택 | ||
|---|---|---|
브랜드 Elesa | ||
Product Type Knob | ||
Thread Size M5 x 20 | ||
Thread Length 19mm | ||
Knob Shape Fluted Knob | ||
Mount Type Threaded Stud | ||
Knob Diameter 25 mm | ||
Hole Diameter 5mm | ||
Hole Length 19mm | ||
Body Material Polypropylene Based Technopolymer | ||
Insert Material Zinc Plated Steel | ||
Colour Black | ||
Standards/Approvals UNI-947/ ISO4753, RoHS | ||
Application Manual Tightening | ||
- COO (Country of Origin):
- IT
The Elesa 69823-C9 VCT series are lobe knobs. It is made of high-resilience polypropylene based technopolymer material.
Lobe knobs allow the operator a strong, firm and secure grip
Polypropylene based boss cap available as accessory
관련된 링크들
- Elesa 69833-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob, 25 mm, Threaded Stud
- Elesa 69856-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob, 32 mm, Threaded Stud
- Elesa 69912-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob, 40 mm, Threaded Stud
- Elesa 69911-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob, 40 mm, Threaded Stud
- Elesa 69975-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob, M10 x 40, Threaded Stud
- Elesa 70032-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob, M12 x 30, Threaded Stud
- Elesa 69971-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob, M10 x 20, Threaded Stud
- Elesa 69854-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob, M6 x 30, Threaded Stud