RS PRO Black 4-Arm Clamping Knob, M6, Threaded Stud

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 10 units)*

₩54,480.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 130 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
10 - 40₩5,448.00₩54,480.00
50 - 90₩5,296.00₩52,960.00
100 - 390₩5,078.00₩50,780.00
400 - 1990₩4,936.00₩49,360.00
2000 +₩4,062.00₩40,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
686-604
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Clamping Knob

Thread Size

M6

Thread Length

13mm

Knob Shape

4-Arm

Mount Type

Threaded Stud

Knob Diameter

38 mm

Insert Material

Alloy

Colour

Black

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Phenolic Star Male Handwheel Knobs


Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.

;

These star shaped handwheels – also known as multiple lobed handwheels– provide an easy-to-grip shape. This variation features four lobes, but other models will have varying numbers depending on the grip and pressure required. The knobs are fitted with a protruding screw insert (male) made from a combination of wood-filled impact-resistant thermoplastic bodies and zinc-plated steel inserts. Zinc-plated steel provides wear resistance for the threads to ensure that the threads last throughout general use and are not easily damaged or sheared.


Male knobs: M6 x 13mm (RS 686604), M6 x 25mm (RS 686610), M6 x 40mm (RS 686626), M8 x 20mm (RS 686632), M8 x 25mm (RS 686648), M8 x 40mm (RS 686654).


Features & Benefits


  • Wood-filled phenolic knobs

  • Zinc-plated steel threaded studs

  • Made to BS771 standards

  • Working temperature range of -30°C to +140°C

  • Tolerant of weak acids, with excellent resistance to chlorinated hydrocarbons

  • Applications


    These star-shaped handwheel knobs are used in a variety of applications, with the shape providing an ergonomic grip for user comfort and added torque to be applied by hand. They are commonly used as fixing or fastening solutions in a variety of industries, including:


  • Access doors

  • Drawers & panels (domestic and industrial)

  • Clamps and fixtures

  • Machinery

  • 관련된 링크들