Record Fibre Grip Jaws, For Use With Engineers Vice, Grip / jaw size: 150 mm (6 in)
- RS 제품 번호:
- 602-296
- 제조사 부품 번호:
- FG6
- 제조업체:
- Record
Subtotal (1 pack of 2 units)*
₩83,220.00
재고있음
- 추가로 2026년 11월 23일 부터 472 개 단위 배송
- 추가로 2026년 12월 07일 부터 180 개 단위 배송
- 추가로 2027년 1월 11일 부터 348 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 2 + | ₩41,610.00 | ₩83,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 602-296
- 제조사 부품 번호:
- FG6
- 제조업체:
- Record
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Record | |
| Product Type | Vice Fibre Grip | |
| Accessory Type | Fibre Grip Jaws | |
| For Use With | Engineers Vice, Grip / jaw size: 150 mm (6 in) | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Record | ||
Product Type Vice Fibre Grip | ||
Accessory Type Fibre Grip Jaws | ||
For Use With Engineers Vice, Grip / jaw size: 150 mm (6 in) | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- GB
Irwin Record Fibre Grips for Irwin Engineers Vices
Introducing the series of an excellent quality Irwin Record Fibre Grips for use with Irwin Vices. These Fibre-faced, easy to install (clip-on) jaw protectors are used for holding and protecting soft work-pieces like plastic, aluminium, copper which could otherwise be damaged by serrated jaws or Sharp edges. Specially designed Fibre guarantees extreme durability and increased safety yet CNC machined construction ensures high-quality and precise construction.
Available in 3 sizes to choose from:
• Irwin TFG3, 3 in. Fibre Grips - 602-268
• Irwin TFG4, 4 in. Fibre Grips - 542-194
• Irwin TFG6, 6 in. Fibre Grips - 602-296
Features and Benefits:
• Designed for holding & protecting copper, aluminium, brass and similar soft metals without marking or scratching
• Precision CNC machined
• Special Fibre is more Durable than lead or copper
• Supplied in pairs
관련된 링크들
- Record Fibre Grip Jaws, For Use With Engineers Vice
- Eclipse Magnetic Vice Jaws, For Use With Vice
- Sauter AC 01 Vice Grip Jaw, For Use With Force Gauge
- Mecmesin ACC008-100 Vice Grip Jaw, For Use With Crimp Terminal Station
- Record Bench Vice x 90mm 150mm x 205mm, 31.8kg
- SAM Jaw Cap, For Use With Vice 397, Vice 399
- SAM Jaw Cap, For Use With Vice 399, Vice 397
- Facom Vice Jaw Clamp