Chauvin Arnoux F201 Clamp Meter 1000 V dc CAT IV

Subtotal (1 unit)*

₩487,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 23 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩487,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
766-0595
제조사 부품 번호:
P01120921
제조업체:
Chauvin Arnoux
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Chauvin Arnoux

Product Type

Clamp Meter

Resistance Resolution

100mΩ

Maximum DC Voltage Measurement

1000V dc

Model Number

F201

AC Current Resolution

10mA

Temperature Resolution

0.1°C

Minimum Operating Temperature

-60°C

AC Voltage Accuracy

±1 % rdg + 3 Digits

AC Voltage Resolution

0.01V ac

DC Current Accuracy

±1 % rdg + 3 Digits

Maximum Jaw Opening

34mm

Resistance Measurement Accuracy

±1 % + 5 digits

AC Current Accuracy

±1 % rdg + 3 Digits

Clamp Meter Type

AC Current Clamp Meter

DC Voltage Accuracy

±1 % rdg + 3 Digits

DC Voltage Resolution

0.01 V dc

Maximum Operating Temperature

+1000°C

Length

78mm

Standards/Approvals

No

Width

42mm

Weight

340g

Height

222mm

Functions Measured

Diode, Continuity, Resistance, DC Voltage, AC Current, Temperature, Frequency, AC Voltage, Inrush Current

True RMS

Yes

Display Type

LCD

Battery Life

130h

Safety Category Level

CAT IV

Safety Category Voltage

600V

Power Source

Battery, Mains

Maximum Conductor Size

34mm

Battery Type

6LR61

COO (Country of Origin):
CN

F201 TRMS Clamp Multimeter


The F201 clamp multimeter is ideal for the needs of self-employed electricians and small and medium-sized business and industries in the electrical sector

Simple to use, the clampmeter offers all the necessary functions in a single, compact solution

Equiped with a fast 12-bit TRMS digital acquisition system

6000 counts LCD display

AC and DC voltage up to 1000 V

Resistance and audible continuity

Min and Max analysis

TrueInrush current measurement

IP54 protection

Supplied with

Test leads set, soft carry case, K type thermocouple, 9V battery

관련된 링크들