Extech MA1500 Clamp Meter, 1.5 kA 1.5 kA 1000 V dc 750 V ac CAT IV Non-Contact Voltage Detector

Subtotal (1 unit)*

₩447,780.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩447,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-0333
제조사 부품 번호:
MA1500
제조업체:
Extech
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Extech

Product Type

Clamp Meter

Maximum DC Current Measurement

1.5kA

Maximum AC Voltage Measurement

750V ac

Maximum DC Voltage Measurement

1000V dc

Maximum Resistance Measurement

40mΩ

Model Number

MA1500

DC Voltage Resolution

0.01 mV dc

Resistance Measurement Accuracy

±0.5 % rdg + 9 Digits

Clamp Meter Type

AC/DC Clamp Meter

AC Current Resolution

10mA

AC Current Accuracy

±2.8 % rdg + 30 Digits

DC Current Resolution

10mA

AC Voltage Accuracy

±1 % rdg + 30 Digits

AC Voltage Resolution

0.01mV ac

DC Current Accuracy

±2.5 % rdg + 30 Digits

Temperature Measurement Accuracy

±(1% + 4.5°F/2.5°C)

DC Voltage Accuracy

±0.1 % rdg + 4 Digits

Height

47mm

Width

105mm

Standards/Approvals

CE

Weight

18.9g

Length

294mm

True RMS

Yes

Functions Measured

AC Voltage, AC Current, Resistance, Duty Cycle, Frequency, Diode, Capacitance, DC Current, DC Voltage, Continuity, Temperature

Safety Category Level

CAT IV

Power Source

Battery

Safety Category Voltage

600V

Maximum AC Current Measurement

1.5kA

Non-Contact Voltage Detector

Yes

Display Type

LCD Backlight

Maximum Temperature Measurement

1000°C

Maximum Conductor Size

500kcmil

COO (Country of Origin):
CN
The FLIR Clamp Meter is a 1500A True RMS AC/DC with a built-in non-contact Voltage detector and LED alert. It offers accurate readings of non-sinusoidal waveforms, along with a 2.0 inch jaw size for conductors up to 500MCM.

It has Dual 40, 000/4, 000 count, backlit LCD display

It Includes Multimeter functions

Inrush function captures transients during motor startups

Relative Mode for Capacitance Zero and Offset Adjustment

It has Data Hold, Peak Hold, MIN/MAX and Auto Power Off

관련된 링크들