FLIR CM57 Clamp Meter 3 kA Negative, Steady

Subtotal (1 unit)*

₩887,660.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩887,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
278-0368
제조사 부품 번호:
CM57-2
제조업체:
FLIR
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

FLIR

Product Type

Clamp Meter

Model Number

CM57

AC Current Accuracy

±3 % rdg + 5 Digits

Minimum Operating Temperature

0°C

Clamp Meter Type

AC Flexible Clamp Meter

Maximum Operating Temperature

50°C

Height

1.12in

Length

330mm

Weight

233g

Standards/Approvals

FCC, IC, UL, CSAus, UKCA, CE

Width

175mm

Functions Measured

AC Current

True RMS

Yes

Maximum Conductor Size

4.7in

Maximum AC Current Measurement

3kA

Power Source

1.5 V Battery

Battery Type

AAA

Safety Category Level

Negative, Steady

Battery Life

100h

Display Type

LCD Backlight

COO (Country of Origin):
TW
The FLIR Clamp Meter serve diverse applications with focus on measuring high currents from a safe distance, making them indispensable for tasks in hard to reach areas. Specifically designed for electrical inspections in low light or dark environments, these meters offer a reliable solution for professionals requiring accurate current measurements in challenging conditions. With a maximum AC measurement capability of 3000 A AC and True RMS AC response.

Dual LED work lights

18 inch flexible Coil clamp

Bluetooth connectivity up to 10 meter

IP54 dust protected and splash resistant

관련된 링크들