Metrix MX675 Clamp Meter, 1.4 kA 1 kA 1400 V dc 1000 V ac CAT IV, CAT III

Subtotal (1 unit)*

₩852,080.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
  • 추가로 2026년 11월 19일 부터 2 개 단위 배송
  • 추가로 2026년 11월 26일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩852,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
496-969
제조사 부품 번호:
MX0675
제조업체:
Metrix
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Metrix

Product Type

Clamp Meter

Maximum DC Current Measurement

1.4kA

Resistance Resolution

100mΩ

Maximum AC Voltage Measurement

1000V ac

Maximum DC Voltage Measurement

1400V dc

Model Number

MX675

AC Current Resolution

10mA

Temperature Resolution

0.5°C

Minimum Operating Temperature

0°C

AC Voltage Accuracy

±1 % rdg + 5 Digits

AC Voltage Resolution

100mV ac

DC Voltage Resolution

100 mV dc

AC Current Accuracy

±1.5 % rdg + 5 Digits

Maximum Jaw Opening

40mm

DC Voltage Accuracy

±1 % rdg + 2 Digits

DC Current Accuracy

±1.2 % rdg + 5 Digits

Clamp Meter Type

AC/DC Clamp Meter

DC Current Resolution

10mA

Resistance Measurement Accuracy

±(1% rdg + 3dgts)

Maximum Operating Temperature

40°C

Height

43mm

Weight

440g

Standards/Approvals

RoHS

Width

80mm

Length

257mm

Functions Measured

Frequency, DC Current, DC Voltage, Resistance, AC Current, AC Voltage

True RMS

Yes

Power Source

Battery

Safety Category Voltage

600V, 1V

Safety Category Level

CAT IV, CAT III

Battery Life

30h

Display Type

LCD Backlight

Non-Contact Voltage Detector

No

Maximum Conductor Size

40mm

Maximum AC Current Measurement

1kA

제외

COO (Country of Origin):
TW

MX 670 and MX 675 Clip-On Multimeters


TRMS AC or AC / DC clip-on multimeters, 10000-count dual display, 600 V CAT IV.

The dual display of these clamps enables voltage and current measurements to be viewed simultaneously.

Functions: HOLD, AUTO-HOLD, MIN, MAX, Peak, Ø Zero.

For measuring current, voltage, frequency, resistance / continuity and temperature (via the K thermocouple sensor covering a range from -40 °C → +1200 °C).

The MX 670, AC TRMS can be used to measure currents up to1000 A AC.

The MX 675, AC / DC TRMS can be used to measure continuous currents up to 1400 A DC and 1000 A AC.

Standards

IEC 61010; CAT III 1000 V; CAT IV 600 V

Supplied with

1 x 9 V alkaline battery, 1 operating manual in 5 languages, 1 soft carry bag, 1 set of leads with test probes (Ø 4 mm), 1 K thermocouple sensor

관련된 링크들