Ideal Industries 61-765 Clamp Meter, 660 A dc 660 A ac 750 V dc 750 V ac Tensilica LX6
- RS 제품 번호:
- 146-970
- 제조사 부품 번호:
- 61-765
- 제조업체:
- Ideal Industries
Subtotal (1 unit)*
₩516,360.00
일시적 품절
- 2026년 11월 27일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩516,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 146-970
- 제조사 부품 번호:
- 61-765
- 제조업체:
- Ideal Industries
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ideal Industries | |
| Product Type | Clamp Meter | |
| Maximum DC Current Measurement | 660A dc | |
| Maximum AC Voltage Measurement | 750V ac | |
| Maximum DC Voltage Measurement | 750V dc | |
| Model Number | 61-765 | |
| DC Voltage Accuracy | 1.5% rdg + 5 Digits | |
| AC Voltage Resolution | 600V ac | |
| DC Current Resolution | 660A | |
| AC Voltage Accuracy | ±1 % rdg + 5 Digits | |
| DC Current Accuracy | ±2 % rdg + 5 Digits | |
| AC Current Resolution | 999.9A | |
| AC Current Accuracy | ±2 % rdg + 5 Digits | |
| DC Voltage Resolution | 750 V dc | |
| Height | 222mm | |
| Width | 80mm | |
| Length | 45.5mm | |
| Weight | 350g | |
| Standards/Approvals | cULus, RCM, CE | |
| Safety Category Level | Tensilica LX6 | |
| Maximum AC Current Measurement | 660A ac | |
| Display Type | LCD | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ideal Industries | ||
Product Type Clamp Meter | ||
Maximum DC Current Measurement 660A dc | ||
Maximum AC Voltage Measurement 750V ac | ||
Maximum DC Voltage Measurement 750V dc | ||
Model Number 61-765 | ||
DC Voltage Accuracy 1.5% rdg + 5 Digits | ||
AC Voltage Resolution 600V ac | ||
DC Current Resolution 660A | ||
AC Voltage Accuracy ±1 % rdg + 5 Digits | ||
DC Current Accuracy ±2 % rdg + 5 Digits | ||
AC Current Resolution 999.9A | ||
AC Current Accuracy ±2 % rdg + 5 Digits | ||
DC Voltage Resolution 750 V dc | ||
Height 222mm | ||
Width 80mm | ||
Length 45.5mm | ||
Weight 350g | ||
Standards/Approvals cULus, RCM, CE | ||
Safety Category Level Tensilica LX6 | ||
Maximum AC Current Measurement 660A ac | ||
Display Type LCD | ||
제외
- COO (Country of Origin):
- TW
TightSight™ Clamp Meter, 660A AC/DC w/TRMS
IDEAL® TightSight™ Clamp Meters are perfect for measuring circuit current in a confined, dimly lit and hard to reach locations. This meter allows the user to safely and easily view current measurement with the exclusive second TightSight® display. Patented TightSight™ display lets you easily take readings while keeping your head at a safe distance from the panel — no more need to twist the meter or risk pulling on an energized conductor. Easy to read backlit display with large numbers and icons so you can always see the correct reading. Selectable audible and Visual alerts when potentially hazardous voltages are detected at the probe terminals. Electronic overload protection on all ranges. Test leads supplied are compliant to IEC61010-031 compliant. Read and Record while clamped instead of holding the reading, unclamping, moving and Recording. Hook tip for easier wire separation and tapered jaws for reaching into tight spaces. Help troubleshoot with min and max Value readings over a period, i.e. nuisance tripping and power supply fluctuations. True RMS provides accurate readings of non-sinusoidal load currents. Broad current range from 0 to 660 amps covers multiple applications. Large jaw diameter for cables up to 2" (51mm) in diameter (770 series only) Value. Includes carrying case and test leads with alligator clips.
TightSight® bottom display
Tapered jaws with hook tip
True RMS current and voltage
AC/DC voltage
Audible continuity
High frequency rejection
Peak hold, Max/min hold, Data hold
Selectable audible and Visual alerts when potentially hazardous voltages are detected at the probe terminals
Selectable auto power off
Backlit display, low battery indicator
관련된 링크들
- Ideal Industries 61-757 Clamp Meter, 600 A dc 600 A ac 600 V dc 600 V ac Tensilica LX6
- Ideal Industries 61-775 Clamp Meter, 1 kA dc 1 kA ac 750 V dc 750 V ac CAT III 1000 V, CAT IV 600 V
- Tempo CMA-360B Clamp Meter 600 mA 600 V dc 600 V ac Tensilica LX6
- Wiha, LED Voltage Tester, 1000V ac Continuity Check, Battery Powered Tensilica LX6, 45216
- Wiha, LCD Voltage Tester, 1000V ac Continuity Check, Battery Powered Tensilica LX6, 45217
- Sefram MW3010B Clamp Meter 600 A 1000 V dc 1000 V ac Tensilica LX6 Non-Contact Voltage Detector
- Sefram MW3036B Clamp Meter, 600 A 600 A 1000 V dc 1000 V ac Tensilica LX6 Non-Contact Voltage Detector
- Ideal Industries Ruby Scribe