binder, 702 Connector Seal Flange diameter 11.5 mm for use with Subminiature circular connectors series 702
- RS 제품 번호:
- 526-0695
- Distrelec 제품 번호:
- 144-01-464
- 제조사 부품 번호:
- 08-1124-000-001
- 제조업체:
- binder
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩6,240.00
재고있음
- 206 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 14 | ₩6,240.00 |
| 15 - 49 | ₩6,120.00 |
| 50 + | ₩5,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 526-0695
- Distrelec 제품 번호:
- 144-01-464
- 제조사 부품 번호:
- 08-1124-000-001
- 제조업체:
- binder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | binder | |
| Product Type | Connector Seal | |
| Seal Type | Flange | |
| For Use With | Subminiature circular connectors series 702 | |
| Length | 20mm | |
| Diameter | 11.5mm | |
| IP Rating | IP67 | |
| Series | 702 | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Material | Polyamide 66, Polybutylene Terephthalate, Copper Zinc Alloy, Copper Tin, Polyurethane, Polyvinyl Chloride, Gold | |
| Standards/Approvals | DIN 47250-6, UL 94 V-0 | |
| 모두 선택 | ||
|---|---|---|
브랜드 binder | ||
Product Type Connector Seal | ||
Seal Type Flange | ||
For Use With Subminiature circular connectors series 702 | ||
Length 20mm | ||
Diameter 11.5mm | ||
IP Rating IP67 | ||
Series 702 | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Material Polyamide 66, Polybutylene Terephthalate, Copper Zinc Alloy, Copper Tin, Polyurethane, Polyvinyl Chloride, Gold | ||
Standards/Approvals DIN 47250-6, UL 94 V-0 | ||
- COO (Country of Origin):
- DE
Accessories
Dust caps for the plug and the socket (cable or panel) variations that maintain IP65 rating when fitted.
Binder M9 Subminiature Connectors, Metal, IP67 - Series 712
Subminiature circular connectors that provide IP65 protection and mate by screw locking. Cable termination is by solder bucket. The metal front end construction makes sure there is a rugged performance whilst the rear end plastic construction incorporates cable clamping for cables up to a 5mm diameter (maximum). Assembly instructions are supplied.
관련된 링크들
- TE Connectivity, ECONOSEAL FLANGE Circular Connector Seal Flange for use with AMP Circular Plastic Connectors
- binder Connector Seal Shielding Sheet diameter 20 mm
- Toughcon Connector Seal Flange
- binder Connector Seal Solder Eye Ring diameter 22 mm
- ITT Cannon, APD Connector Seal Flange diameter 21.5 mm for use with APD Series
- TE Connectivity Connector Seal Flange
- binder Connector Nut for use with Panel Mount Sensor Connectors
- binder Connector Seal Shielding Sheet, Shell Size 32 mm diameter 19 mm