TE Connectivity, Kemtron 92 Circular Connector Seal Gasket, Shell Size 24 diameter 38.1 mm for use with MIL-DTL-5015
- RS 제품 번호:
- 261-1064
- 제조사 부품 번호:
- 92-22054
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 261-1064
- 제조사 부품 번호:
- 92-22054
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Seal Type | Gasket | |
| Product Type | Circular Connector Seal | |
| Shell Size | 24 | |
| For Use With | MIL-DTL-5015 Connectors | |
| Length | 44.45mm | |
| Diameter | 38.1mm | |
| Series | Kemtron 92 | |
| Maximum Operating Temperature | 160°C | |
| Minimum Operating Temperature | -55°C | |
| Material | Graphite, Nickel, Silicone | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Seal Type Gasket | ||
Product Type Circular Connector Seal | ||
Shell Size 24 | ||
For Use With MIL-DTL-5015 Connectors | ||
Length 44.45mm | ||
Diameter 38.1mm | ||
Series Kemtron 92 | ||
Maximum Operating Temperature 160°C | ||
Minimum Operating Temperature -55°C | ||
Material Graphite, Nickel, Silicone | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The TE Connectivity EMI connector gasket suits many standard size connectors which require an EMI or RFI gasket with optional environmental seals or sealing. The binding material used in the gasket is fluoro silicone and filler material used is silver plated aluminium.
Gasket shape is sheet
Reusable more than 3 times
Petroleum resistant
관련된 링크들
- TE Connectivity, Kemtron 92 Circular Connector Seal Gasket, Shell Size 24 diameter 38.1 mm for use with MIL-DTL-5015
- TE Connectivity, Kemtron 92 Circular Connector Seal Gasket, Shell Size 20 diameter 31.75 mm for use with MIL-DTL-5015
- TE Connectivity, Kemtron 92 Circular Connector Seal Gasket, Shell Size 8 diameter 12.7 mm for use with MIL-DTL-5015
- TE Connectivity, Kemtron 92 Circular Connector Seal Gasket, Shell Size 16 diameter 25.4 mm for use with MIL-DTL-5015
- TE Connectivity, Kemtron 92 Circular Connector Seal Gasket, Shell Size 22 diameter 34.93 mm for use with MIL-DTL-5015
- TE Connectivity, Kemtron 92 Circular Connector Seal Gasket, Shell Size 10 diameter 15.88 mm for use with MIL-DTL-5015
- TE Connectivity, Kemtron 92 Circular Connector Seal Gasket, Shell Size 14 diameter 22.23 mm for use with MIL-DTL-5015
- TE Connectivity, Kemtron 92 Circular Connector Seal Gasket, Shell Size 20 diameter 35.18 mm for use with MIL-DTL-5015