TE Connectivity, Kemtron 92 Circular Connector Seal Gasket, Shell Size 12 diameter 19.05 mm for use with MIL-DTL-5015
- RS 제품 번호:
- 261-1050
- 제조사 부품 번호:
- 92-22048
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
40개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 20 units)*
₩502,760.00
재고있음
- 20 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* | 절감 |
|---|---|---|---|
| 20 - 20 | ₩25,138.00 | ₩502,760.00 | - |
| 40 - 60 | ₩24,346.00 | ₩486,920.00 | 3% |
| 80 - 100 | ₩23,616.00 | ₩472,300.00 | 6% |
| 120 - 220 | ₩22,900.00 | ₩458,020.00 | 8% |
| 240 + | ₩22,444.00 | ₩448,880.00 | 10% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 261-1050
- 제조사 부품 번호:
- 92-22048
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Seal Type | Gasket | |
| Product Type | Circular Connector Seal | |
| Shell Size | 12 | |
| For Use With | MIL-DTL-5015 Connectors | |
| Length | 27.79mm | |
| Diameter | 19.05mm | |
| Series | Kemtron 92 | |
| Maximum Operating Temperature | 160°C | |
| Minimum Operating Temperature | -55°C | |
| Material | Silicone, Graphite, Nickel | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Seal Type Gasket | ||
Product Type Circular Connector Seal | ||
Shell Size 12 | ||
For Use With MIL-DTL-5015 Connectors | ||
Length 27.79mm | ||
Diameter 19.05mm | ||
Series Kemtron 92 | ||
Maximum Operating Temperature 160°C | ||
Minimum Operating Temperature -55°C | ||
Material Silicone, Graphite, Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The TE Connectivity EMI connector gasket suits many standard size connectors which require an EMI or RFI gasket with optional environmental seals or sealing. The binding material used in the gasket is fluoro silicone and filler material used is silver plated aluminium.
Gasket shape is sheet
Reusable more than 3 times
Petroleum resistant
관련된 링크들
- TE Connectivity, Kemtron 92 Circular Connector Seal Gasket, Shell Size 12 diameter 19.05 mm for use with MIL-DTL-5015
- TE Connectivity, Kemtron 92 Circular Connector Seal Gasket, Shell Size 20 diameter 31.75 mm for use with MIL-DTL-5015
- TE Connectivity, Kemtron 92 Circular Connector Seal Gasket, Shell Size 8 diameter 12.7 mm for use with MIL-DTL-5015
- TE Connectivity, Kemtron 92 Circular Connector Seal Gasket, Shell Size 24 diameter 38.1 mm for use with MIL-DTL-5015
- TE Connectivity, Kemtron 92 Circular Connector Seal Gasket, Shell Size 16 diameter 25.4 mm for use with MIL-DTL-5015
- TE Connectivity, Kemtron 92 Circular Connector Seal Gasket, Shell Size 22 diameter 34.93 mm for use with MIL-DTL-5015
- TE Connectivity, Kemtron 92 Circular Connector Seal Gasket, Shell Size 10 diameter 15.88 mm for use with MIL-DTL-5015
- TE Connectivity, Kemtron 92 Circular Connector Seal Gasket, Shell Size 14 diameter 22.23 mm for use with MIL-DTL-5015