TE Connectivity, Kemtron 92 Circular Connector Seal Gasket, Shell Size 16 diameter 25.4 mm for use with MIL-DTL-5015

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
261-0997
제조사 부품 번호:
92-22005
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Seal Type

Gasket

Product Type

Circular Connector Seal

Shell Size

16

For Use With

MIL-DTL-5015 Connectors

Length

32.54mm

Diameter

25.4mm

Series

Kemtron 92

Maximum Operating Temperature

160°C

Minimum Operating Temperature

-55°C

Material

Nickel, Graphite, Silicone

Standards/Approvals

No

COO (Country of Origin):
GB
The TE Connectivity EMI connector gasket suits many standard size connectors which require an EMI or RFI gasket with optional environmental seals or sealing. The binding material used in the gasket is silicone and filler material used is nickel plated graphite.

Gasket shape is sheet

Reusable more than 3 times

Not petroleum resistant

관련된 링크들