Amphenol Air LB Circular Connector Seal Gasket, Shell Size 22 diameter 34.93 mm for use with Circular Connector
- RS 제품 번호:
- 251-2891
- 제조사 부품 번호:
- VG96940-06A007A
- 제조업체:
- Amphenol Air LB
대량 구매 할인 받기
10개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩81,580.00
일시적 품절
- 2027년 6월 17일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩81,580.00 | - |
| 10 - 24 | ₩79,260.00 | 2% |
| 25 - 49 | ₩76,100.00 | 6% |
| 50 - 99 | ₩73,680.00 | 9% |
| 100 + | ₩71,900.00 | 11% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 251-2891
- 제조사 부품 번호:
- VG96940-06A007A
- 제조업체:
- Amphenol Air LB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Air LB | |
| Product Type | Circular Connector Seal | |
| Seal Type | Gasket | |
| Shell Size | 22 | |
| For Use With | Circular Connector | |
| Length | 42.2mm | |
| Diameter | 34.93mm | |
| Maximum Operating Temperature | 160°C | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Air LB | ||
Product Type Circular Connector Seal | ||
Seal Type Gasket | ||
Shell Size 22 | ||
For Use With Circular Connector | ||
Length 42.2mm | ||
Diameter 34.93mm | ||
Maximum Operating Temperature 160°C | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Amphenol Air LB gaskets are used for receptacles and accessories which are suitable for the highest standards such as military, aerospace and industrial applications.
Fluor silicone with Ag/Al conductive filler
Admissible ambient temperature - 55 °C to 160 °C
관련된 링크들
- Amphenol Air LB Circular Connector Seal Gasket, Shell Size 22 diameter 34.93 mm for use with Circular Connector
- Amphenol Air LB Circular Connector Seal Gasket, Shell Size 22 diameter 37.4 mm for use with Circular Connector
- Amphenol Air LB Circular Connector Seal Gasket, Shell Size 20 diameter 31.75 mm for use with Circular Connector
- Amphenol Air LB Circular Connector Seal Gasket diameter 41.5 mm for use with Circular Connector
- Amphenol Air LB Circular Connector Seal Gasket, Shell Size 36 diameter 57 mm for use with Circular Connector
- Amphenol Air LB Circular Connector Seal Gasket, Shell Size 20 diameter 34.2 mm for use with Circular Connector
- Amphenol Air LB Circular Connector Seal Gasket, Shell Size 32 diameter 53.4 mm for use with Circular Connector
- Amphenol Air LB Circular Connector Seal Gasket, Shell Size 14 diameter 22.23 mm for use with Circular Connector