TE Connectivity, CPC Connector Seal Circulate Connector, Shell Size 17

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

200개 더 담고 1% 할인 받기

View bulk pricing options

Subtotal (1 Bag of 100 units)*

₩2,851,400.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 6월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Bag*
절감
100 - 100₩28,514.00₩2,851,320.00-
200 - 300₩27,944.00₩2,794,320.001%
400 +₩27,384.00₩2,738,400.003%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
190-4017
제조사 부품 번호:
213900-1
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Connector Seal

Seal Type

Circulate Connector

Shell Size

17

Series

CPC

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-55°C

Material

Nylon

Standards/Approvals

RoHS

Series 6


Suitable contacts for Series 6 connectors see for example stock no. 360-2463

Series 5 power connectors have 3 pole Powerband contacts

Series 6 power connectors have 8 signal and 2 Powerband contacts

A wire entry seal is required in conjunction with the backshell

Include the flange seal with the panel socket for full sealing capabilities

Plugs, Sockets & Seals


Based on the successful and popular standard CPC series, these fully sealed IP65 power connectors utilise precision-formed Powerband contacts that offer a rating of up to 45A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic, rated UL94V-0, these connectors offer an economical, environmentally sealed solution.

Note

The correct assembly procedures must be followed to ensure a full IP65 rating.

관련된 링크들