ITT Cannon, APD Connector Seal Flange, Shell Size PG16 diameter 46 mm for use with APD Series
- RS 제품 번호:
- 190-3488
- 제조사 부품 번호:
- 075-8566-003
- 제조업체:
- ITT Cannon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 100 units)*
₩1,882,600.00
일시적 품절
- 2027년 4월 19일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 100 - 100 | ₩18,826.00 | ₩1,882,580.00 |
| 200 - 300 | ₩18,450.00 | ₩1,844,920.00 |
| 400 + | ₩18,080.00 | ₩1,808,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 190-3488
- 제조사 부품 번호:
- 075-8566-003
- 제조업체:
- ITT Cannon
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ITT Cannon | |
| Product Type | Connector Seal | |
| Seal Type | Flange | |
| Shell Size | PG16 | |
| For Use With | APD Series | |
| Length | 42mm | |
| Diameter | 46mm | |
| IP Rating | IP67, IP69K | |
| Series | APD | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Material | Silver Plated, Tin, Copper Alloy, Hydrogenated Nitrile Butadiene Rubber, Gold Plated, Polybutylene Terephthalate Fibreglass, Polyamide 66 Fibreglass | |
| Standards/Approvals | ISO 15170, DIN EN 60529, DIN72585 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ITT Cannon | ||
Product Type Connector Seal | ||
Seal Type Flange | ||
Shell Size PG16 | ||
For Use With APD Series | ||
Length 42mm | ||
Diameter 46mm | ||
IP Rating IP67, IP69K | ||
Series APD | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Material Silver Plated, Tin, Copper Alloy, Hydrogenated Nitrile Butadiene Rubber, Gold Plated, Polybutylene Terephthalate Fibreglass, Polyamide 66 Fibreglass | ||
Standards/Approvals ISO 15170, DIN EN 60529, DIN72585 | ||
ITT Cannon Connectors APD Series Gasket for 19 Way Flange Receptacles
ITT Cannon flange receptacle connectors gasket suitable for the APD series range of 19 way connectors.
35mm inner diameter
3.8mm through holes
34mm centres
1 mm thick
ITT Cannon APD Series ISO 15170 Connectors
The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.
Note
For associated Connectors see: 752-5727, 752-5736 , 752-5739 , 752-5733
관련된 링크들
- ITT Cannon, APD Connector Seal Flange, Shell Size PG16 diameter 46 mm for use with APD Series
- ITT Cannon, APD Connector Seal Wire Seal, Shell Size PG16 diameter 9 mm for use with APD Series
- ITT Cannon, APD Connector Seal Flange, Shell Size PG16 diameter 21.5 mm for use with APD Series
- ITT Cannon, APD Connector Seal Flange, Shell Size PG16 diameter 17.5 mm for use with APD Series
- ITT Cannon, APD Connector Seal Wire Seal diameter 3.9 mm for use with APD Series
- ITT Cannon, APD Connector Seal Wire Seal diameter 5.7 mm for use with APD Series
- ITT Cannon, APD Connector Seal Flange diameter 21.5 mm for use with APD Series
- ITT Cannon Connector Seal Flange, Shell Size PG16