ITT Cannon Connector Seal Flange, Shell Size PG16

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Bag of 100 units)*

₩1,748,200.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Bag*
100 - 400₩17,482.00₩1,748,180.00
500 +₩15,734.00₩1,573,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
190-3455
제조사 부품 번호:
121583-1001
제조업체:
ITT Cannon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ITT Cannon

Product Type

Connector Seal

Seal Type

Flange

Shell Size

PG16

IP Rating

IP67, IP69K

Maximum Operating Temperature

140°C

Material

Silver Plated, Copper Alloy, Tin, Brass, Fluorelastomer, Hydrogenated Nitrile Butadiene Rubber, Polyamide 66 Fibreglass, Gold Plated, Polybutylene Terephthalate Fibreglass

Standards/Approvals

No

ITT Cannon Connectors APD Series Cable Sealing Set for High Power 2 Way


ITT Cannon connectors APD series cable seal set for high power 2 way connectors, consisting of hexagonal nut, compression plate and a wire seal, offering environmental protection and additional strain relief to the cable.

ITT Cannon APD Series ISO 15170 Connectors


The ITT Cannon APD series of connectors are a versatile range of full plastic direct, in-line and bulkhead circular connectors, specifically designed for the transportation, off-road and special vehicle markets. These circular connectors have a strong resistance to engine transmission and brake fluids and the associated environments. The APD series is also an ideal connector for other applications including military or industrial that require harsh environment solutions while insisting on a product that is both small in size and lightweight.The APD series of connectors cover a wide range of 1 and 2-way power solutions up to 51-way interface connectors.

Note

For associated connectors see: 752-5571, 752-5575 , 752-5584

관련된 링크들