TE Connectivity Connector Seal Peripheral, Shell Size 11 for use with CPC Receptacle with Square Flange
- RS 제품 번호:
- 164-1688
- 제조사 부품 번호:
- 81665-3
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 164-1688
- 제조사 부품 번호:
- 81665-3
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Connector Seal | |
| Seal Type | Peripheral | |
| Shell Size | 11 | |
| For Use With | CPC Receptacle with Square Flange | |
| Length | 30.17mm | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | CSA International Certified, UL 94 V-1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Connector Seal | ||
Seal Type Peripheral | ||
Shell Size 11 | ||
For Use With CPC Receptacle with Square Flange | ||
Length 30.17mm | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals CSA International Certified, UL 94 V-1 | ||
- COO (Country of Origin):
- US
Cable Entry Seals and Flange Seals
Heatshrinkable cable entry seals for Series 1 sealed free receptacles and cable mount shells, and Flange seals for Series 1 sealed panel mount (fixed) receptacles
TE Connectivity CPC Plastic Series 1, 2 and 3
관련된 링크들
- TE Connectivity Connector Seal Peripheral, Shell Size 11 for use with CPC Receptacle with Square Flange
- TE Connectivity Connector Seal Seal, Shell Size 17 for use with CPC Receptacle with Square Flange
- TE Connectivity Seal Black Peripheral Seal, Shell Size 17 for use with CPC Range
- TE Connectivity Black Peripheral Seal, Shell Size 17 for use with CPC Range
- TE Connectivity, CPC Connector Seal Seal, Shell Size 17 for use with CPC Connectors
- TE Connectivity, CPC Connector Seal Seal, Shell Size 13 diameter 19.68 mm for use with CPC Connectors
- TE Connectivity Connector Seal Seal, Shell Size 23 for use with AMP Circular Plastic and Metal Shell Connectors
- TE Connectivity, CPC Connector Seal Seal, Shell Size 13 for use with Circular Connector