TE Connectivity Connector Seal Seal diameter 4.8 mm
- RS 제품 번호:
- 164-0735
- Distrelec 제품 번호:
- 304-63-941
- 제조사 부품 번호:
- 184140-1
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 164-0735
- Distrelec 제품 번호:
- 304-63-941
- 제조사 부품 번호:
- 184140-1
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Seal Type | Seal | |
| Product Type | Connector Seal | |
| Length | 7.45mm | |
| Diameter | 4.8mm | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Temperature | -40°C | |
| Material | Silicone | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Seal Type Seal | ||
Product Type Connector Seal | ||
Length 7.45mm | ||
Diameter 4.8mm | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Temperature -40°C | ||
Material Silicone | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
TE Connectivity SSC (Sealed Sensor Connector) System Contacts & Seals
Crimp contacts and Seals for use with SSC (Sealed Sensor Connector) connectors.
TE Connectivity SSC (Sealed Sensor Connector) System
관련된 링크들
- TE Connectivity Connector Seal Seal diameter 4.8 mm
- TE Connectivity Connector Seal diameter 22.35 mm
- TE Connectivity Circular Connector Seal Seal, Shell Size 8 mm diameter 15.3 mm for use with Miniature Circular Plastic
- TE Connectivity Connector Seal Seal
- TE Connectivity, 24885 Circular Connector Seal Gasket, Shell Size 8 diameter 8 mm for use with C-92-NA Connector
- TE Connectivity, 2391 Seal Wire Seal diameter 4.45 mm for use with Wire
- TE Connectivity, Power Double Lock Wire Seal Wire Seal diameter 4.83 mm for use with Power Double Lock Connector
- TE Connectivity Connector Seal diameter 3.7 mm for use with CPC Connector