TE Connectivity, 24886 Circular Connector Seal Gasket, Shell Size 17 diameter 32.25 mm for use with C-93-NA Connector
- RS 제품 번호:
- 609-105
- 제조사 부품 번호:
- 2488658-1
- 제조업체:
- TE Connectivity
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩18,980.00
재고있음
- 추가로 2026년 11월 02일 부터 11 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩18,980.00 |
| 10 - 24 | ₩17,460.00 |
| 25 + | ₩15,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 609-105
- 제조사 부품 번호:
- 2488658-1
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Circular Connector Seal | |
| Seal Type | Gasket | |
| Shell Size | 17 | |
| For Use With | C-93-NA Connector | |
| Length | 34.32mm | |
| Diameter | 32.25mm | |
| Series | 24886 | |
| Maximum Operating Temperature | 160°C | |
| Minimum Operating Temperature | -55°C | |
| Material | Nickel Plated Aluminium | |
| Standards/Approvals | ASTM B117, MIL-DTL-38999, MIL-DTL-5541, MIL-DTL-24308, MIL-DTL-5015 | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Circular Connector Seal | ||
Seal Type Gasket | ||
Shell Size 17 | ||
For Use With C-93-NA Connector | ||
Length 34.32mm | ||
Diameter 32.25mm | ||
Series 24886 | ||
Maximum Operating Temperature 160°C | ||
Minimum Operating Temperature -55°C | ||
Material Nickel Plated Aluminium | ||
Standards/Approvals ASTM B117, MIL-DTL-38999, MIL-DTL-5541, MIL-DTL-24308, MIL-DTL-5015 | ||
- COO (Country of Origin):
- GB
The TE Connectivity EMI connector gasket designed for MIL-DTL-38999 Series III circular connectors, specifically for shell sizes 17. Its a rectangular conductive sheet made from silicone filled with nickel-plated aluminium, offering both EMI shielding and environmental sealing. It is built for high-performance, rugged applications.
Thickness 0.8 mm
REACH compliant
RoHS compliant
관련된 링크들
- TE Connectivity, 24886 Circular Connector Seal Gasket, Shell Size 11 diameter 22.48 mm for use with C-93-NA Connector
- TE Connectivity, 24886 Circular Connector Seal Gasket, Shell Size 8 diameter 16.25 mm for use with C-93-NA Connector
- TE Connectivity, 24886 Circular Connector Seal Gasket, Shell Size 13 diameter 25.78 mm for use with C-93-NA Connector
- TE Connectivity, 24886 Circular Connector Seal Gasket, Shell Size 15 diameter 29.05 mm for use with C-93-NA Connector
- TE Connectivity, 24886 Circular Connector Seal Gasket, Shell Size 21 diameter 38.35 mm for use with C-93-NA Connector
- TE Connectivity, 24886 Circular Connector Seal Gasket, Shell Size 19 diameter 35.18 mm for use with C-93-NA Connector
- TE Connectivity, 24886 Circular Connector Seal Gasket, Shell Size 25 diameter 44.7 mm for use with C-93-NA Connector
- TE Connectivity, 24886 Circular Connector Seal Gasket, Shell Size 22 diameter 38.35 mm for use with C-93-NA Connector