Bulgin Female Connector Insert 3 Way for use with Mini Buccaneer Connector
- RS 제품 번호:
- 311-8126
- Distrelec 제품 번호:
- 300-92-112
- 제조사 부품 번호:
- SA3229
- 제조업체:
- Bulgin
대량 구매 할인 받기
25개 더 담고 ₩43,000.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩34,580.00
재고있음
- 244 개 단위 배송 준비 완료
- 추가로 2026년 11월 25일 부터 450 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 24 | ₩34,580.00 | - |
| 25 + | ₩32,860.00 | ₩43,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 311-8126
- Distrelec 제품 번호:
- 300-92-112
- 제조사 부품 번호:
- SA3229
- 제조업체:
- Bulgin
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bulgin | |
| Gender | Female | |
| Product Type | Connector Insert | |
| Insert Type | Screw | |
| Number of Contacts | 3 | |
| For Use With | Mini Buccaneer Connector | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -20°C | |
| Material | Polyamide | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bulgin | ||
Gender Female | ||
Product Type Connector Insert | ||
Insert Type Screw | ||
Number of Contacts 3 | ||
For Use With Mini Buccaneer Connector | ||
IP Rating IP68 | ||
Minimum Operating Temperature -20°C | ||
Material Polyamide | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TN
Bulgin Connector Insert, Screw, For Use With Mini Buccaneer Connector - SA3229
This connector insert enhances the performance and versatility of the Mini Buccaneer connector range. It is designed to provide robust electrical and mechanical connections, making it suitable for applications that require secure interfacing. Its construction offers waterproof and dustproof features, ideal for challenging environments and various industrial uses.
Features & Benefits
• Maximum operating temperature rating of +70°C
• Resists temperatures as low as -20°C
• Waterproof to IP68, protecting against environmental factors
• Compatible with Mini Buccaneer connectors for added flexibility
Applications
• Intended for industrial needing waterproof sealing
• Suitable for automation systems that require dependable connections
• Used in electrical equipment where resilience to temperature fluctuations is vital
What types of connectors can this insert be used with?
This insert is specifically designed for Mini Buccaneer connectors, ensuring seamless compatibility.
How do I ensure that the connection remains waterproof?
To maintain waterproof integrity, confirm that the sealing caps are correctly installed and that the connection is securely mated.
What are the implications of the temperature ratings?
The product operates effectively up to +70°C, making it suitable for environments with varying thermal conditions, ensuring functionality in extreme situations.
What installation tools are required for this connector insert?
Typically, the installation of this connector insert does not require special tools, allowing for straightforward assembly and connection.
Approvals
CSA; UL; VDE
관련된 링크들
- Bulgin Female Connector Insert 10 Way for use with Mini Buccaneer Connector
- Bulgin Male Connector Insert 6 Way for use with Mini Buccaneer Connector
- Bulgin Male Connector Insert for use with Mini Buccaneer Connector
- Bulgin Female Connector Insert size 26 mm for use with Mini Buccaneer Connector
- Bulgin Male Connector Insert size 26 mm for use with Mini Buccaneer Connector
- Bulgin Male Connector Insert for use with Mini Buccaneer
- Bulgin Mini Buccaneer Crimp Tool
- Bulgin Circular Connector, 3 Contacts, Panel Mount, Miniature Connector, Socket, Female, IP68, Mini Buccaneer Series