Phoenix Contact Female Contact Carrier 4 Way for use with Signal
- RS 제품 번호:
- 286-0842
- 제조사 부품 번호:
- 1457636
- 제조업체:
- Phoenix Contact
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩13,680.00
일시적 품절
- 2026년 12월 02일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩13,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 286-0842
- 제조사 부품 번호:
- 1457636
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Gender | Female | |
| Product Type | Contact Carrier | |
| Insert Type | Socket | |
| Number of Contacts | 4 | |
| For Use With | Signal | |
| IP Rating | IP67 | |
| Material | Copper Zinc Alloy, Gold, Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, IEC61076-2-101, RoHS, cULus Recognised | |
| Series | M12 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Gender Female | ||
Product Type Contact Carrier | ||
Insert Type Socket | ||
Number of Contacts 4 | ||
For Use With Signal | ||
IP Rating IP67 | ||
Material Copper Zinc Alloy, Gold, Polyamide | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, IEC61076-2-101, RoHS, cULus Recognised | ||
Series M12 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Carrier is a two piece device connector with reduced mounting cost. Optional shield connection and seal for the device when not plugged in.
Easy device integration
Environmental friendly
관련된 링크들
- Phoenix Contact Female Contact Carrier 4 Way for use with Signal
- Phoenix Contact Female Contact Carrier 5 Way for use with Signal
- Phoenix Contact Female Contact Carrier 12 Way for use with Signal
- Phoenix Contact Female Contact Carrier 8 Way for use with Signal
- Phoenix Contact Female Contact Carrier 3 Way for use with Signal
- Phoenix Contact Female Contact Carrier size M12 4 Way for use with Signal
- Phoenix Contact Male Contact Carrier 8 Way for use with Signal
- Phoenix Contact Male Contact Carrier 5 Way for use with Signal