Phoenix Contact Female Circular Connector Insert size M12 5 Way for use with Circular Connector
- RS 제품 번호:
- 658-544
- 제조사 부품 번호:
- 1420829
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 60 units)*
₩816,504.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩816,504.00 | ₩13,609.05 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 658-544
- 제조사 부품 번호:
- 1420829
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Gender | Female | |
| Product Type | Circular Connector Insert | |
| Insert Type | Contact | |
| Shell Size | M12 | |
| Number of Contacts | 5 | |
| For Use With | Circular Connector | |
| IP Rating | IP67 | |
| Material | Contact: Copper Zinc, Seal Material: Fluoroelastomer, Contact Carrier: Polyamide 4T | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | cULus Recognised, IEC 61076-2-111 | |
| Series | SACC-CI-M12FSL-4FE-L180 THR R | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Gender Female | ||
Product Type Circular Connector Insert | ||
Insert Type Contact | ||
Shell Size M12 | ||
Number of Contacts 5 | ||
For Use With Circular Connector | ||
IP Rating IP67 | ||
Material Contact: Copper Zinc, Seal Material: Fluoroelastomer, Contact Carrier: Polyamide 4T | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals cULus Recognised, IEC 61076-2-111 | ||
Series SACC-CI-M12FSL-4FE-L180 THR R | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Contact Carrier is designed for power applications in a compact format, allowing for efficient transmission while optimally utilising space. With a robust M12 configuration that supports PCB mounting and a THR solder connection, this product assures reliable connectivity in various operational environments. Its precision engineering ensures strong mechanical integrity, while its environmental protection features make it suitable for challenging conditions.
Provides a protective seal when not in use enhancing durability
Offers reduced installation expense with a two piece connector system
Meets stringent safety and environmental standards
Supports automated pick and place assembly for efficiency
Enables extensive usage across various industrial sectors
Delivers long lasting reliability with over 100 insertion cycles
관련된 링크들
- Phoenix Contact Female Circular Connector Insert size M12 12 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 12 Way for use with Circular Connector
- Phoenix Contact Female Circular Connector Insert size M12 4 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 17 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 5 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 8 Way for use with Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 12 Way for use with For Circular Connector Inserts
- Phoenix Contact Female Circular Connector Insert size M12 4 Way for use with Circular Connector