Phoenix Contact Female Circular Connector Insert size M12 4 Way for use with Circular Connector

Subtotal (1 pack of 60 units)*

₩832,031.60

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 4월 20일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
한팩당
한팩당*
1 +₩832,031.60₩13,866.88

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
638-479
제조사 부품 번호:
1425642
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Circular Connector Insert

Gender

Female

Insert Type

Contact

Shell Size

M12

Number of Contacts

4

For Use With

Circular Connector

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series

SACC-CI-M12FSL-4CON-L180 THR SH R

Standards/Approvals

cULus Recognised, IEC 61076-2-111

COO (Country of Origin):
DE
The Phoenix Contact Contact Carrier is designed to meet the demands of compact devices, utilising advanced technology for efficient power transmission in restricted spaces. Engineered for versatility, it features a streamlined design with an M12 coding and a four position socket configuration. The THR solder connection simplifies PCB mounting, offering easy integration into various applications. The robust construction ensures high performance even under challenging conditions, making it a reliable choice for industries that require durable connectivity solutions.

Designed with automated pick and place assembly capabilities for streamlined production

Incorporates mechanical port screw connections for easy device integration

Equipped with an additional gasket to protect against contamination when not in use

관련된 링크들