Phoenix Contact Female Circular Connector Insert size M8 4 Way for use with Circular Connector

Subtotal (1 pack of 100 units)*

₩702,300.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩702,300.00₩7,024.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
638-249
제조사 부품 번호:
1412243
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Gender

Female

Product Type

Circular Connector Insert

Insert Type

Contact

Shell Size

M8

Number of Contacts

4

For Use With

Circular Connector

IP Rating

IP67

Series

SACC-CI-M8FS-3P SMD R32

Standards/Approvals

cULus Recognised

COO (Country of Origin):
DE
The Phoenix Contact Contact Carrier is designed for seamless integration in various applications, offering a reliable 3 position socket connection for efficient signal transmission. The compact and versatile design allows for M8 PCB mounting with SMD reflow capabilities, making it ideal for automated assembly processes. Ensuring compliance with industry standards, this product caters to the needs of modern device manufacturers in diverse sectors. The low contact resistance and robust build enhance its durability and performance in demanding environments, ensuring that it meets stringent operational requirements.

Complies with EU RoHS substance requirements for environmental safety

Enhances reliability with a flammability rating according to UL 94 V0

Designed for PCB mounting optimising space utilisation

Simplifies assembly with packaging designed for automated systems

Ensures effective signal transmission with minimal contact resistance

Provides a degree of protection against environmental factors when properly mounted

관련된 링크들