Phoenix Contact Male Circular Connector Insert size M12 4 Way for use with Circular Connector

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
556-933
제조사 부품 번호:
1412011
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Gender

Male

Product Type

Circular Connector Insert

Insert Type

Socket

Shell Size

M12

Number of Contacts

4

For Use With

Circular Connector

IP Rating

IP67

Material

Polyamide

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Series

SACC-CIP-M12MSD-4P SMD SH R32

Standards/Approvals

IEC 61076-2-101, cULus Recognised Approval ID:E221474-20160506

COO (Country of Origin):
DE
The Phoenix Contact Carrier designed for secure PCB mounting with SMD reflow. It features a 4-position socket with straight M12 coding, ensuring reliable electrical connections. It provide robust protection against environmental factors, making it suitable for a wide range of applications.

Polyamide housing material

PCB thickness compatibility of 1.6 mm

UL 94 V0 flammability rating

IP67 Protection

관련된 링크들