Phoenix Contact Female Circular Connector Insert 3 Way for use with Circular Connector
- RS 제품 번호:
- 497-379
- 제조사 부품 번호:
- 1070198
- 제조업체:
- Phoenix Contact
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩12,300.00
제조사가 재고 비축중
- 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩12,300.00 |
| 10 - 24 | ₩11,316.00 |
| 25 + | ₩10,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 497-379
- 제조사 부품 번호:
- 1070198
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Gender | Female | |
| Product Type | Circular Connector Insert | |
| Insert Type | Contact | |
| Number of Contacts | 3 | |
| For Use With | Circular Connector | |
| IP Rating | IP66, IP69K, IP68 | |
| Minimum Operating Temperature | -40°C | |
| Material | Polyphenylene Ether | |
| Maximum Operating Temperature | 105°C | |
| Series | PRC 35 | |
| Standards/Approvals | EAC/UL Recognized/cUL Recognized/cULus Recognized | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Gender Female | ||
Product Type Circular Connector Insert | ||
Insert Type Contact | ||
Number of Contacts 3 | ||
For Use With Circular Connector | ||
IP Rating IP66, IP69K, IP68 | ||
Minimum Operating Temperature -40°C | ||
Material Polyphenylene Ether | ||
Maximum Operating Temperature 105°C | ||
Series PRC 35 | ||
Standards/Approvals EAC/UL Recognized/cUL Recognized/cULus Recognized | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Contact Carrier is designed to meet the demands of modern connectivity solutions in diverse industrial applications. Engineered with versatility in mind, this contact carrier supports various mounting configurations, ensuring seamless integration into existing systems. Its robust design is complemented by a high quality PPE housing that withstands harsh environmental conditions. With a rated voltage of 690 V AC and a rated current capacity of 35 A, it provides reliable performance while maintaining superior insulation characteristics. The user friendly release mechanism makes handling and installation straightforward, highlighting its user centric design.
Versatile interfaces enable compatibility with straight and angled connector housings
Constructed for both indoor and outdoor applications which ensuring reliability in various environments
Easy manual or tool assisted unlocking mechanism for hassle free operation
Modular system design optimises storage and reduces handling complexity
Degree of protection up to IP69K ensures resilience against dust and water ingress
관련된 링크들
- Phoenix Contact Female Circular Connector Insert 24 Way for use with Circular Connector
- Phoenix Contact Female Circular Connector Insert 19 Way for use with Circular Connector
- Phoenix Contact Female Circular Connector Insert 12 Way for use with Circular Connector
- Phoenix Contact Female Circular Connector Insert 4 Way for use with Circular Connector
- Phoenix Contact Female Circular Connector Insert 16 Way for use with Circular Connector
- Phoenix Contact Female Circular Connector Insert 6 Way for use with Circular Connector
- Phoenix Contact Female Circular Connector Insert size 1 9 Way for use with Circular Connector
- Phoenix Contact Female Circular Connector Insert size M8 5 Way for use with Circular Connector Inserts