Phoenix Contact Male Circular Connector Insert size M12 6 Way for use with Circular Connector
- RS 제품 번호:
- 483-508
- 제조사 부품 번호:
- 1420832
- 제조업체:
- Phoenix Contact
Subtotal (1 pack of 60 units)*
₩970,900.00
일시적 품절
- 2026년 10월 05일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩970,900.00 | ₩16,182.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 483-508
- 제조사 부품 번호:
- 1420832
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Gender | Male | |
| Product Type | Circular Connector Insert | |
| Insert Type | Contact | |
| Shell Size | M12 | |
| Number of Contacts | 6 | |
| For Use With | Circular Connector | |
| IP Rating | IP67 | |
| Material | Polyamide 4T | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU REACH SVHC, CHINA RoHS, IEC 61076-2-111, cULus Recognised, EU RoHS | |
| Series | SACC-CI-M12MSM-5PE-L180 THR R | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Gender Male | ||
Product Type Circular Connector Insert | ||
Insert Type Contact | ||
Shell Size M12 | ||
Number of Contacts 6 | ||
For Use With Circular Connector | ||
IP Rating IP67 | ||
Material Polyamide 4T | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU REACH SVHC, CHINA RoHS, IEC 61076-2-111, cULus Recognised, EU RoHS | ||
Series SACC-CI-M12MSM-5PE-L180 THR R | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Contact Carrier is designed to facilitate efficient power transmission in compact devices. This connector features an M12 design, making it a versatile solution for various PCB mounting applications. With its robust construction, it ensures reliability and longevity, catering to the demanding needs of automation and control environments. Engineered for high performance, it integrates seamlessly into electronic systems, supporting up to 6 positions while offering secure locking mechanisms to enhance operational safety.
Allows for automated pick and place assembly for efficient production
Offers numerous pin assignments and configurations for versatile applications
enables mechanical port connections with threaded fastening for secure integration
Includes a protective gasket for added safeguarding when not connected
Satisfies stringent environmental and operational standards for demanding conditions
관련된 링크들
- Phoenix Contact Male Circular Connector Insert size M12 12 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 12 Way for use with Circular Connector
- Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 4 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 17 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 12 Way for use with For Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 4 Way for use with Circular Connector
- Phoenix Contact Male Circular Connector Insert size M12 8 Way for use with Circular Connector