Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration Resistant

Subtotal (1 pack of 10 units)*

₩202,880.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩202,880.00₩20,288.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
483-084
제조사 부품 번호:
1601116
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Contact Insert

Insert Type

Contact

Shell Size

2.5 mm

Number of Contacts

6

For Use With

Shock And Vibration Resistant

Material

Polyamide 66, Copper Zinc Alloy, Gold Coated, Nickel Plated

Standards/Approvals

CHINA RoHS, EU RoHS, EU REACH

COO (Country of Origin):
DE
The Phoenix Contact Contact Insert is expertly designed for seamless integration into your applications, ensuring optimal performance and reliability. This high quality component features a crimp connection, making it an ideal choice for M23 connectors. With 16 positions and a robust construction, this contact insert caters to a wide range of signal applications while adhering to RoHS II standards. Its durable materials, including PA66 and nickel plated copper zinc contacts, guarantee longevity even in demanding environments. This component plays a crucial role in enhancing connectivity solutions within industrial settings, ensuring consistent operation and safety throughout its lifespan.

Designed for efficient signal transmission with 16 positions

Crimp connection method ensuring a secure and reliable fit

RoHS II compliant demonstrating a commitment to environmental standards

Ambient temperature range suitable for diverse storage and transport conditions

Nickel plated contact surfaces enhance conductivity and reduce wear

Operates effectively in environments with varying humidity levels

관련된 링크들