Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration Resistant

Subtotal (1 pack of 10 units)*

₩117,600.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 03일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
한팩당
한팩당*
1 +₩117,600.00₩11,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
483-083
제조사 부품 번호:
1600231
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Product Type

Contact Insert

Insert Type

Contact

Shell Size

2.5 mm

Number of Contacts

6

For Use With

Shock And Vibration Resistant

Material

Gold Coated, Polyamide 66, Nickel Plated, Copper Zinc Alloy

Standards/Approvals

CHINA RoHS, EU REACH SVHC, RoHS II, EU RoHS

COO (Country of Origin):
DE
The Phoenix Contact Contact Insert offers exceptional versatility for connecting various electrical components with precision. Designed for M23 connections, it supports multiple applications with its robust configuration, making it an ideal choice for diverse industries, from automation to control cabinet manufacturing. Equipped with 12 positions and a reliable crimp connection, this component ensures secure and efficient data transmission. Its compact size enables ease of installation in tight spaces, while the durable construction material guarantees long lasting performance.

Constructed with high quality materials for enhanced durability

Engineered to operate within a wide ambient temperature range

Meets stringent EU RoHS compliance for environmental safety

Designed for straightforward installation in constrained environments

Facilitates optimal signal integrity in demanding applications

Nickel plated contact surface for improved conductivity

관련된 링크들