Bulgin 4000 Female Cable Seal, Shell Size 19.7 mm IP66, IP69K, IP68 Rated, with Gold Plated Finish, Silicone, Polyamide,
- RS 제품 번호:
- 912-5123
- 제조사 부품 번호:
- PXP4082
- 제조업체:
- Bulgin
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 912-5123
- 제조사 부품 번호:
- PXP4082
- 제조업체:
- Bulgin
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bulgin | |
| Product Type | Cable Seal | |
| Gender | Female | |
| Shell Size | 19.7 mm | |
| Military Standard | No | |
| Series | 4000 | |
| IP Rating | IP66, IP69K, IP68 | |
| Panel Mount Fitting | Yes | |
| Material | Silicone, Polyamide, Copper Alloy | |
| Cord Included | Yes | |
| Finish | Gold Plated | |
| Colour | Blue | |
| For Use With | PXP4010, PXP4040, PXP4011, PXP4013, PXP4043 | |
| Standards/Approvals | EN60068-2-52 Test Kb Salt Mist (Cyclic)) Marine Severity Level 1, IP68 to En60529:1992+A2:2013, IP66 to En60529:1992+A2:2013, CSA, VDE (pending)), To EN 50021:1999, BS EN 60068-2-64:2008 Test Fh, EN60068-2-64 Vibration Resistance, UL, RoHS, IP69k to DIN 40050-9, BS EN 60068-2-27:2009 Test Ea | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bulgin | ||
Product Type Cable Seal | ||
Gender Female | ||
Shell Size 19.7 mm | ||
Military Standard No | ||
Series 4000 | ||
IP Rating IP66, IP69K, IP68 | ||
Panel Mount Fitting Yes | ||
Material Silicone, Polyamide, Copper Alloy | ||
Cord Included Yes | ||
Finish Gold Plated | ||
Colour Blue | ||
For Use With PXP4010, PXP4040, PXP4011, PXP4013, PXP4043 | ||
Standards/Approvals EN60068-2-52 Test Kb Salt Mist (Cyclic)) Marine Severity Level 1, IP68 to En60529:1992+A2:2013, IP66 to En60529:1992+A2:2013, CSA, VDE (pending)), To EN 50021:1999, BS EN 60068-2-64:2008 Test Fh, EN60068-2-64 Vibration Resistance, UL, RoHS, IP69k to DIN 40050-9, BS EN 60068-2-27:2009 Test Ea | ||
- COO (Country of Origin):
- TN
Bulgin Buccaneer, 4000 Series, Sealing Caps
From Bulgin, these sealing caps maintain the IP rating of an unmated connector.
Bulgin Buccanner 4000 Series Harsh Environment Connectors
관련된 링크들
- Bulgin 4000 Male Cable Seal IP69K, IP68, IP66 Rated, Silicone
- Bulgin 4000 Female Cable Seal IP69K, IP66, IP68 Rated, Silicone
- Bulgin Buccaneer 400 Dust Cap IP68 Rated, with Gold Plated Finish, Polyamide
- Bulgin Buccaneer 400 Dust Cap IP68 Rated, with Gold Plated Finish, Gold Plated, Polyamide, Polyurethane, Copper Alloy,
- Bulgin 400 Dust Cap IP68 Rated, with Gold Plated Finish, Copper Alloy, Polyurethane, Polyamide, Nitrile
- Bulgin 6000 Female Dust Cap, Shell Size 32 IP66, IP69K, IP68 Rated, with Nickel Finish, Thermoplastic
- Bulgin 6000 Male Dust Cap, Shell Size 26 IP68, IP69K, IP66 Rated, with Matt Silver Finish, Thermoplastic
- Bulgin 6000 Male Dust Cap, Shell Size 32 IP69K, IP66, IP68 Rated, with Matt Silver Finish, Thermoplastic