TE Connectivity Dust Cap, Thermoplastic

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩21,320.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 164 개 단위 배송 준비 완료
  • 추가로 2026년 11월 16일 부터 138 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 24₩21,320.00
25 - 49₩20,840.00
50 +₩20,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
360-2621
Distrelec 제품 번호:
144-50-532
제조사 부품 번호:
208652-1
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Dust Cap

Sub Type

Sealing Cap

Military Standard

No

Panel Mount Fitting

No

Material

Thermoplastic

Cord Included

No

Colour

Black

Standards/Approvals

No

Accessories


Replacement coupling rings

Heat shrink cable entry seals fit directly onto the receptacles

Jacketed cable seal kits include a rubber seal, collar, backshell extender and a special cable clamp cradle (to be used in conjunction with cable clamp size 2)

Dust caps with either plastic strap or metal chain for use with chassis sockets and cable coupler sockets

Series 5 power connectors have 3 pole Powerband contacts

Series 6 power connectors have 8 signal and 2 Powerband contacts

A wire entry seal is required in conjunction with the backshell

Include the flange seal with the panel socket for full sealing capabilities

Plugs, Sockets & Seals


Based on the successful and popular standard CPC series, these fully sealed IP65 power connectors utilise precision-formed Powerband contacts that offer a rating of up to 45A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic, rated UL94V-0, these connectors offer an economical, environmentally sealed solution.

Note

The correct assembly procedures must be followed to ensure a full IP65 rating.

관련된 링크들