Bulgin 900 Dust Cap IP68 Rated, Nitrile Rubber (NBR)
- RS 제품 번호:
- 344-4318
- Distrelec 제품 번호:
- 144-66-371
- 제조사 부품 번호:
- PX0970
- 제조업체:
- Bulgin
대량 구매 할인 받기
15개 더 담고 ₩9,600.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩24,880.00
재고있음
- 585 개 단위 배송 준비 완료
- 추가로 2026년 11월 12일 부터 275 개 단위 배송
- 추가로 2026년 12월 07일 부터 18 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 14 | ₩24,880.00 | - |
| 15 - 49 | ₩24,240.00 | ₩9,600.00 |
| 50 - 99 | ₩23,640.00 | ₩62,000.00 |
| 100 + | ₩23,180.00 | ₩170,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 344-4318
- Distrelec 제품 번호:
- 144-66-371
- 제조사 부품 번호:
- PX0970
- 제조업체:
- Bulgin
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bulgin | |
| Product Type | Dust Cap | |
| Sub Type | Sealing Cap | |
| Military Standard | No | |
| Series | 900 | |
| IP Rating | IP68 | |
| Material | Nitrile Rubber (NBR) | |
| Cord Included | No | |
| Colour | Blue | |
| For Use With | Flange mounting connector PX0941 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bulgin | ||
Product Type Dust Cap | ||
Sub Type Sealing Cap | ||
Military Standard No | ||
Series 900 | ||
IP Rating IP68 | ||
Material Nitrile Rubber (NBR) | ||
Cord Included No | ||
Colour Blue | ||
For Use With Flange mounting connector PX0941 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TN
Bulgin Maxi Buccaneer Accessories
A range of individual components and kits compatible with Maxi Buccaneer connectors.
Maxi Buccaneer
Heavy duty, rugged connectors, suitable for single and three phase,applications in a variety of harsh environments such as sewage and water works, construction sites, gas/petrol chemical works, external lighting, HVAC equipment and general industrial uses. Based on the standard and Mini Buccaneer series, these connectors offer versatile configurations with interchangeable plug and socket inserts.
Water and dustproof
Leading earth pin
Scoop proof contacts
Easy assembly, no special tooling required
Field serviceable, screw termination
Positive locking keyways, cannot be mis-mated
Bulkhead adaptor suitable for 45° or 90° mounting with Flange Plugs & Sockets
관련된 링크들
- Bulgin Buccaneer 900 Dust Cap IP68 Rated, Nylon
- Bulgin Buccaneer 900 Dust Cap IP68 Rated, with Nickel Finish, Polyamide
- Bulgin Buccaneer 900 Dust Cap, Shell Size 58 mm IP68 Rated, Polyamide
- Bulgin Buccaneer 900 Male Circular Connector Dust Cap, Shell Size 3, 8 IP68 Rated, with Black Finish, Nitrile Rubber
- Bulgin Standard Buccaneer Female Dust Cap IP68 Rated, Polyamide
- Bulgin Dust Cap IP68 Rated, Polyamide, Nitrile, Copper Alloy, Brass
- Bulgin Buccaneer for Data Dust Cap IP68 Rated, with Nickel Finish
- Bulgin EXP Dust Cap, Shell Size 22 mm IP68 Rated, with Nickel Finish, Polyester, Nitrile, Silicone Rubber,