Amphenol Limited TERRAPIN Male Circular Connector, Shell Size 8 mm IP68 Rated, Rubber
- RS 제품 번호:
- 261-6942
- 제조사 부품 번호:
- 390-5064-08-130-03
- 제조업체:
- Amphenol Limited
대량 구매 할인 받기
10개 더 담고 ₩45,400.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩74,400.00
재고있음
- 15 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩74,400.00 | - |
| 10 - 24 | ₩69,860.00 | ₩45,400.00 |
| 25 - 49 | ₩66,040.00 | ₩209,000.00 |
| 50 - 99 | ₩62,480.00 | ₩596,000.00 |
| 100 + | ₩59,500.00 | ₩1,490,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 261-6942
- 제조사 부품 번호:
- 390-5064-08-130-03
- 제조업체:
- Amphenol Limited
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Limited | |
| Product Type | Circular Connector | |
| Gender | Male | |
| Shell Size | 8 mm | |
| Sub Type | Dust Cap | |
| Series | TERRAPIN | |
| IP Rating | IP68 | |
| Panel Mount Fitting | Yes | |
| Material | Rubber | |
| Cord Included | Yes | |
| For Use With | Plug | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Limited | ||
Product Type Circular Connector | ||
Gender Male | ||
Shell Size 8 mm | ||
Sub Type Dust Cap | ||
Series TERRAPIN | ||
IP Rating IP68 | ||
Panel Mount Fitting Yes | ||
Material Rubber | ||
Cord Included Yes | ||
For Use With Plug | ||
Standards/Approvals No | ||
The Amphenol Ltd terrapin dust cap plug rubber intended for harsh environment applications and used extensively in soldier communications Amphenol terrapin is a miniature series of circular push-pull connectors within a rugged shell design terrapin offers superior EMC performance and high environmental sealing to IP68, resilient in severe battlefield situations the RoHS compliant black-silver plating is both low-lustre and corrosion resistant, featuring an optional locking mechanism, multiple shell sizes with up to 37 contacts and suitability for over moulding, terrapin is the preferred choice for miniature connectors in military and other harsh environment applications.
Higher density planform arrangements
Reduced contact pitch
Up to 50% lighter
Aluminium shell
RoHS black zinc nickel plating
Industry standard micro-USB interface
High speed USB 2.0 specification
Back shell for strain-relief and screen termination
관련된 링크들
- Amphenol Limited TERRAPIN Male Circular Connector, Shell Size 7 mm IP68 Rated, Rubber
- Amphenol Limited TERRAPIN Male Circular Connector, Shell Size 6 mm IP68 Rated, Rubber
- Amphenol Limited TERRAPIN Female Circular Connector, Shell Size 8 mm IP68 Rated, Rubber
- Amphenol Limited TERRAPIN Female Circular Connector, Shell Size 7 mm IP68 Rated, Rubber
- Amphenol Limited 390 Male Dust Cap, Shell Size 10 mm IP68 Rated, with Black Zinc Nickel Finish, Silicone Rubber
- Amphenol Limited 390 Female Circular Connector, Shell Size 6 mm IP68 Rated, Rubber
- Amphenol Limited 390 Female Dust Cap, Shell Size 10 mm IP68 Rated, Silicone Rubber
- Murrelektronik Limited Male Circular Connector Dust Cap, Shell Size 7/8 IP67 Rated, Plastic