ITT Cannon Trident Female Dust Cap, Shell Size 18 IP69K Rated, Nylon
- RS 제품 번호:
- 190-3410
- 제조사 부품 번호:
- TNA18DCR0-01B / 192900-0380
- 제조업체:
- ITT Cannon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 100 units)*
₩2,167,200.00
일시적 품절
- 2027년 2월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 100 - 400 | ₩21,672.00 | ₩2,167,260.00 |
| 500 + | ₩19,506.00 | ₩1,950,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 190-3410
- 제조사 부품 번호:
- TNA18DCR0-01B / 192900-0380
- 제조업체:
- ITT Cannon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ITT Cannon | |
| Product Type | Dust Cap | |
| Gender | Female | |
| Shell Size | 18 | |
| Sub Type | Rectangular | |
| Military Standard | No | |
| Series | Trident | |
| IP Rating | IP69K | |
| Panel Mount Fitting | Yes | |
| Material | Nylon | |
| Cord Included | No | |
| Colour | Black | |
| For Use With | Railway, Lighting, Control Consoles, Cabin Applications, Internal Connections, Circuit Board Connections, Vehicle Dashboards | |
| Standards/Approvals | UL 94 V-0, RoHS, I2/F2 according to NFF 16-101 & NFF 16-102 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ITT Cannon | ||
Product Type Dust Cap | ||
Gender Female | ||
Shell Size 18 | ||
Sub Type Rectangular | ||
Military Standard No | ||
Series Trident | ||
IP Rating IP69K | ||
Panel Mount Fitting Yes | ||
Material Nylon | ||
Cord Included No | ||
Colour Black | ||
For Use With Railway, Lighting, Control Consoles, Cabin Applications, Internal Connections, Circuit Board Connections, Vehicle Dashboards | ||
Standards/Approvals UL 94 V-0, RoHS, I2/F2 according to NFF 16-101 & NFF 16-102 | ||
Dust Caps
Protects unmated receptacles
Durable construction for long term use
For use with EMC and standard panel shells
QM Range Plastic Circular
관련된 링크들
- ITT Cannon Trident Female Dust Cap, Shell Size 18 IP69K Rated, Nylon
- ITT Cannon Trident Female Dust Cap, Shell Size 10 IP65, IP67 Rated, with Nickel Plated Brass Finish, Nylon
- ITT Cannon TNA Male Dust Cap, Shell Size 16 IP67 Rated, Polymer
- ITT Cannon TNA Female Dust Cap, Shell Size 12
- ITT Cannon TNA Female Dust Cap, Shell Size 14
- ITT Cannon Female Dust Cap IP67 Rated, with Nickel Finish, Nylon, Stainless Steel, Copper Alloy, Plastic
- ITT Cannon Female Dust Cap IP67 Rated, with Nickel Finish, Nylon, Plastic, Copper Alloy, Stainless Steel, Metal
- ITT Cannon TNA Male Dust Cap, Shell Size 16