LEMO 1B MIL 1344A Male/Female Dust Cap, Shell Size 1 IP66, IP54, IP68, IP50 Rated, with Brass Chrome Plated Finish,
- RS 제품 번호:
- 178-9120
- 제조사 부품 번호:
- BFG.1B.100.PCZG
- 제조업체:
- LEMO
대량 구매 할인 받기
5개 더 담고 ₩5,000.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩25,040.00
재고있음
- 30 개 단위 배송 준비 완료
- 추가로 2026년 12월 24일 부터 75 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩25,040.00 | - |
| 5 - 24 | ₩24,040.00 | ₩5,000.00 |
| 25 - 49 | ₩23,060.00 | ₩49,500.00 |
| 50 + | ₩22,480.00 | ₩128,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 178-9120
- 제조사 부품 번호:
- BFG.1B.100.PCZG
- 제조업체:
- LEMO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | LEMO | |
| Product Type | Dust Cap | |
| Gender | Male/Female | |
| Shell Size | 1 | |
| Military Standard | MIL 1344A | |
| Series | 1B | |
| IP Rating | IP66, IP54, IP68, IP50 | |
| Material | Polyamide, Polyetheretherketone, Brass, Stainless Steel | |
| Cord Included | No | |
| Finish | Brass Chrome Plated | |
| For Use With | LEMO unipole and multipole Connectors | |
| Standards/Approvals | IEC 60068-1, IEC 60512-8 test 15 a, UL Recognition, CE marking, RoHS directive (2011/65/EU)), IEC 60169-1-3, IEC 60529 | |
| 모두 선택 | ||
|---|---|---|
브랜드 LEMO | ||
Product Type Dust Cap | ||
Gender Male/Female | ||
Shell Size 1 | ||
Military Standard MIL 1344A | ||
Series 1B | ||
IP Rating IP66, IP54, IP68, IP50 | ||
Material Polyamide, Polyetheretherketone, Brass, Stainless Steel | ||
Cord Included No | ||
Finish Brass Chrome Plated | ||
For Use With LEMO unipole and multipole Connectors | ||
Standards/Approvals IEC 60068-1, IEC 60512-8 test 15 a, UL Recognition, CE marking, RoHS directive (2011/65/EU)), IEC 60169-1-3, IEC 60529 | ||
- COO (Country of Origin):
- CH
Dust Caps
1B Series – Metal
Free plugs (12.0mm dia.) which mate with either chassis mount or PCB mount sockets all incorporating PEEK insulating material. Free plugs and panel sockets contain solder bucket contacts.,The free cable plugs are supplied with collets to take a maximum cable diameter of 6mm and fitted with strain relief back nuts. Smaller collets and black strain relief boots are available separately.,For construction of connector see 0B free plugs.
관련된 링크들
- LEMO 2B MIL 1344A Male/Female Dust Cap, Shell Size 2 IP50, IP54, IP66, IP68 Rated, with Brass Chrome Plated Finish,
- LEMO 1B MIL 1344A Male/Female Dust Cap, Shell Size 1 IP50 Rated, with Brass Chrome Plated Finish, Polyetheretherketone,
- LEMO 0B MIL-G-45204C Female Dust Cap, Shell Size 0 IP66, IP68, IP54, IP50 Rated, with Nickel Finish, Metal
- LEMO 0B MIL 1344A Male/Female Dust Cap, Shell Size 0 IP54, IP68, IP50, IP66 Rated, with Brass Chrome Plated Finish,
- LEMO 3B MIL 1344A Male/Female Dust Cap, Shell Size 3 IP50, IP66, IP68, IP54 Rated, with Brass Chrome Plated Finish,
- LEMO 2S MIL 1344A Male/Female Dust Cap, Shell Size 2 IP50, IP54, IP68, IP66 Rated, with Brass Chrome Plated Finish,
- LEMO TT Male Cable Seal IP68 Rated, with Chrome Finish, Brass
- LEMO 0T Male Cable Seal IP68 Rated, with Chrome Finish, Brass